Overview of 350789-1 by TE Connectivity
The 350789-1 by TE Connectivity is a plug and socket connector header featuring 3 positions with a pitch spacing of 6.35mm. Designed for wire-to-board connectivity, it includes 1 row of 3 contacts that employ a through-hole straight contact termination type. The connector is shrouded, enhancing its durability and reducing the risk of accidental disconnections. Recognized under the MATE-N-LOK series, this product is tailored for robust electrical connections in a variety of applications.
This connector’s body measures 0.8 inch in length, 0.55 inch in depth, and 0.3 inch in breadth, constructed from polyamide, a high-strength insulator material colored white. It sports a tin (Sn) contact termination finish and operates within a temperature range of -40 °C to 105 °C, ensuring reliability in varying environmental conditions. The part is designed for a 12A mains connector rating, supporting a sufficient current for many applications. Markedly, this product is fully compliant with RoHS, indicating it is manufactured without the use of hazardous substances.
The 350789-1 features include polarization to prevent incorrect mating, a locking option for secure connections, and it supports solder termination type for a stable electrical and mechanical connection. The product’s specifications, such as a 94V-0 UL flammability rating and an insulation resistance of 100000000 Ω, underscore its safety and efficacy in circuit integration.
Industry Applications for 350789-1
Given its design and specifications, the 350789-1 finds application in various industries, most notably consumer electronics and audio and video systems. However, its potential uses extend into other fields, subject to engineering verification and compliance with specific industry standards. Below are conceptual applications where this part might be utilized:
- Consumer Electronics: It could potentially serve in devices requiring reliable power connections, such as home appliances, gaming consoles, or computing peripherals. The high insulation resistance and the 12A rating might be particularly suited for gadgets with higher power needs.
- Audio and Video Systems: In professional or home audio systems, the 350789-1 might be used in power supply units, amplifiers, or interfaces requiring a dependable power connection with straightforward assembly, thanks to its through-hole mounting design.
- Industrial Automation: the connector’s robust design and operating temperatures could make it a candidate for industrial control systems, sensors, or actuators that require reliable power connections in environments prone to temperature variations.
- Power Supply Units: Its 12A rating and polarization feature might suit various types of power supplies, ensuring correct and secure connections in devices such as external HDD enclosures, desktop power supplies, or battery chargers.
Please note, these are conceptual use cases and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a globally recognized leader in the design and manufacture of connectors and sensors, offering a wide range of products across multiple industries. With a focus on reliability and innovation, TE Connectivity’s offerings within the Power Connectors segment demonstrate a commitment to providing secure and efficient power distribution solutions. The manufacture of a part like 350789-1, among others, showcases TE Connectivity’s expertise in producing components that meet stringent industry standards, including those set for environmental compliance and safety. TE Connectivity’s extensive portfolio in Power Connectors is tailored to address the dynamic needs of industries ranging from consumer electronics to industrial applications, underlining their position as a key supplier of innovative and reliable connectivity and sensor solutions.
Where to Find 350789-1 by TE Connectivity
To determine current stock levels and pricing for the 350789-1, prospective buyers are encouraged to visit findchips.com. This platform provides real-time availability and pricing from various distributors, offering an efficient way to compare options. Historically, the part has been available through distributors such as Ozdisan Elektronik, Master Electronics, Component Electronics, Inc, and Avnet Asia. However, to get the most current availability and best pricing, checking findchips.com directly will provide access to an extensive network of suppliers. Additionally, for those exploring alternatives or similar parts within the Power Connectors category, findchips.com offers a comprehensive database that includes products from TE Connectivity and other leading manufacturers.