CGA6P3X7R1E226M250AB by TDK Corporation

Overview of CGA6P3X7R1E226M250AB by TDK Corporation.

The CGA6P3X7R1E226M250AB is a Multilayer Ceramic Capacitor (MLCC) that offers a capacitance of 22 µF with a rated voltage of 25 V. It exhibits a ±20% tolerance in capacitance value, indicating the range within which the actual capacitance can vary from its nominal value. Manufactured by TDK Corporation, this capacitor falls within the X7R temperature characteristic category, denoting its capability to maintain its capacitance fairly consistently over a temperature range of -55 °C to +125 °C with a temperature coefficient of 15% ppm/°C. Encased in a 1210 chip size, this component has dimensions of 3.2 mm x 2.5 mm x 2.5 mm (Length x Width x Height), and its terminals are finished with matte tin over nickel for optimal solderability and corrosion resistance.

It is designed for surface mount technology (SMT), making it suitable for a wide range of high-density electronic assemblies. Furthermore, its compliance with the AEC-Q200 standard underscores its reliability for use in automotive applications, although its utility spans far beyond this into various other industries. As a RoHS-compliant and REACH-compliant component, it meets the stringent regulatory requirements on hazardous substances, ensuring suitability for global markets. This part is actively produced by TDK Corporation, reflecting its ongoing availability and support in the industry. The part’s specification also indicates its packaging in tape and reel format, particularly in 7-inch reels, facilitating automated assembly processes.

Industry Applications for CGA6P3X7R1E226M250AB

Given its technical attributes and compliance with industry standards, the CGA6P3X7R1E226M250AB by TDK Corporation potentially suits a diverse range of applications across various sectors. Though its use is not limited to these areas, the following industries could greatly benefit from integrating this capacitor into their designs:

  • Internet of Things (IoT): Devices in the IoT ecosystem, such as smart sensors, wearables, and home automation systems, could utilize this capacitor for its compact size, reliability, and stable electric properties across a range of environmental conditions. These characteristics help in maintaining efficient energy usage and long-term operational stability.
  • Industrial Automation: Automation equipment, including PLCs, sensor interfaces, and actuator controls, might incorporate this capacitor due to its robustness and capacity to endure harsh industrial environments. Its compliance with AEC-Q200, though primarily an automotive standard, is indicative of its high reliability, an essential requirement for industrial systems.
  • Healthcare: Medical devices that require consistent performance over broad temperature ranges and highly reliable components, such as patient monitoring systems and portable diagnostic tools, could benefit from this component’s specifications. However, it’s crucial to verify the specific medical application requirements and ensure compliance with additional regulatory standards.
  • Renewable Energy: In renewable energy systems, such as solar inverters and wind turbine controllers, the CGA6P3X7R1E226M250AB could provide energy storage and noise filtering capabilities. Its ability to operate in a wide temperature range matches the varying conditions these systems are exposed to.
  • Robotics and Drones: The compact size and stability of this capacitor make it suitable for the power management circuits of robots and drones, where space is at a premium, and effective power distribution is crucial for performance and endurance.

Note that these potential industry applications are merely illustrative and necessitate thorough validation by engineering and design teams to ensure they meet the industry standards and specific application requirements.

About TDK Corporation.

TDK Corporation is a globally recognized leader in the electronic components industry, particularly renowned for its wide range of capacitor technologies. Among its offerings, Ceramic Capacitors stand out due to their diverse applications in various fields of electronics. TDK’s expertise in ceramic material science and electronic component manufacturing allows them to produce capacitors, like the CGA6P3X7R1E226M250AB, that offer reliability, efficiency, and performance suited for high-demand applications. The company’s commitment to innovation in materials and component design ensures their capacitors meet the evolving needs of the electronics industry, ranging from consumer electronics to automotive systems and beyond. Their products, including various types of capacitors, inductors, and sensors, support technological advancements across a broad spectrum of applications.

Where to Find CGA6P3X7R1E226M250AB by TDK Corporation

To procure the CGA6P3X7R1E226M250AB capacitor, one efficient strategy is to utilize the services of findchips.com. This platform allows users to compare real-time pricing and availability from a wide array of distributors. For sourcing CGA6P3X7R1E226M250AB or other Ceramic Capacitors, findchips.com provides comprehensive search capabilities that streamline the procurement process. This part has historically been available from distributors such as New Advantage Corporation, Avnet Abacus, Sensible Micro Corporation, and TME, among others. However, to access the most current stock levels and competitive pricing information, visiting findchips.com is advisable. This website serves as a valuable resource for identifying both the availability and best pricing options for TDK Corporation components and similar capacitor products from other manufacturers.

Compare pricing for CGA6P3X7R1E226M250AB and other Ceramic Capacitors / Capacitors at findchips.com