10CL040YF484I7G by Intel Corporation

Overview of 10CL040YF484I7G by Intel Corporation

The 10CL040YF484I7G is part of the Cyclone® 10 LP Field Programmable Gate Arrays series developed by Intel Corporation. Featuring 2475 Configurable Logic Blocks (CLBs) encased in a plastic ball grid array (PBGA) with 484 pins, this FPGA operates over an industrial temperature range of -40°C to +100°C. The device is designed for a 1.2 V nominal supply voltage, with an operational range from 1.15 V to 1.25 V. Its physical dimensions are 23mm by 23mm, showcasing a square package designed for surface-mount technology (SMT), making it suitable for a wide range of applications requiring efficient use of board space and high performance.

This component ensures compliance with several critical standards and regulations, including RoHS, REACH, and it’s classified under the ECCN code 3A991. Its HTS code is 8542.39.00.01, placing it within the category of integrated circuits/electronic microassemblies. The device’s recognition for complying with environmental and export regulations underscores Intel’s commitment to sustainability and global trade compliance, making the 10CL040YF484I7G an environmentally and operationally strategic choice for various high-tech sectors.

Industry Applications for 10CL040YF484I7G

The 10CL040YF484I7G FPGA, with its versatile specifications and Intel’s engineering, is suitable for a wide array of applications. Noteworthy is its potential for customization to meet the specific logic and performance requirements of a broad spectrum of industries. The applications mentioned below are conceptual and would require thorough analysis and verification by design and engineering teams to ensure compliance with industry standards and project specifications.

  • Aerospace and Defense: The device’s industrial temperature range and high logic capacity make it potentially suitable for satellite communications systems and avionic control systems. Leveraging its ability to perform complex logic operations at high speeds under varying temperatures could be crucial for mission-critical aerospace systems.
  • Telecommunications: Its robust I/O capacity and programmability might suit it for use in network infrastructure, such as routers and switchers, as well as in wireless communication hardware where high-speed signal processing is required for data transmissions.
  • Industrial Automation: The FPGA could be integral to control systems and industrial machine vision applications, offering the necessary processing power and flexibility for real-time automation and monitoring tasks within complex industrial environments.
  • Consumer Electronics: High-definition video processing and smart home devices could benefit from the 10CL040YF484I7G, as it permits the development of responsive, high-performance consumer products with its efficient power usage and processing capacity.

Note: These potential industry applications serve as illustrative examples. It is essential to conduct detailed evaluations before choosing this FPGA for specific projects to ensure it meets the functional and operational requirements.

About Intel Corporation

Intel Corporation stands as a cornerstone in the semiconductor industry, with its roots deeply embedded in the development of microprocessors and integrated circuits. Over the decades, Intel has expanded its portfolio to encompass a broad spectrum of technologies, including Field Programmable Gate Arrays (FPGAs). The company’s contributions to the Programmable Logic domain, highlighted by products like the 10CL040YF484I7G, underscore its commitment to providing highly adaptable, high-performance solutions across diverse markets.

Intel’s FPGA products, especially those within the Cyclone® series, are known for their low power consumption, high functionality, and adaptability. By leveraging such attributes, Intel FPGAs find use in a myriad of applications, from industrial and automotive systems to sophisticated telecommunications and data center technologies. Intel’s ongoing dedication to innovation in the field of programmable logic underscores its position as a leader in developing solutions that meet the evolving needs of the electronics industry.

Where to Find 10CL040YF484I7G by Intel Corporation

To secure the 10CL040YF484I7G for your projects, findchips.com offers a comprehensive platform to compare availability and pricing from multiple distributors. By visiting findchips.com, engineers and procurement professionals can easily locate Field Programmable Gate Arrays by Intel Corporation, as well as similar parts offered by other manufacturers. Historically, the part has been available through distributors such as Win Source Electronics and DigiKey. However, for the most current stock levels and pricing information, it is advised to consult directly with findchips.com.

Compare pricing for 10CL040YF484I7G and other Field Programmable Gate Arrays / Programmable Logic at findchips.com