TPD4S009DRYR by Texas Instruments

Overview of TPD4S009DRYR by Texas Instruments

The TPD4S009DRYR is a quad 0.8-pF, 5.5-V, ±8-kV ESD protection diode, specifically designed with a VCC pin for high-speed interfaces. This part, manufactured by Texas Instruments, falls under the Transient Suppressors subcategory within the broader category of Diodes. It is encapsulated in a 6-SON package with dimensions conforming to the JEDEC-95 MO-287UFAD standard, offering a balance of compact form factor and robust environmental protection suitable for a range of electronic applications.

The TPD4S009DRYR stands out for its low capacitance, making it an ideal choice for protecting sensitive high-speed data lines from Electrostatic Discharge (ESD) without significantly distorting the data signal. This is critical for applications requiring integrity of data transmission such as USB interfaces, HDMI, Ethernet, and other high-speed digital signals. Its operating temperature range from -40 to 85°C and moisture sensitivity level (MSL) 1 designation underscore its reliability across various environmental conditions. Furthermore, the part’s compliance with IEC-61000-4-2 and IEC-61000-4-5 standards attests to its capability to safeguard against common ESD and transient voltage events.

Industry Applications for TPD4S009DRYR

Note: The potential industry applications discussed below are conceptual/illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and application requirements.

  • Electronic Manufacturing: The TPD4S009DRYR could potentially serve as an essential component in the production of high-speed digital devices, including consumer electronics such as smartphones, laptops, and cameras. Its low capacitance feature is particularly relevant in these applications, minimizing signal integrity loss in high-speed interfaces.
  • Industrial Automation: Devices used in industrial control systems and sensor networks may incorporate this ESD protection diode to ensure uninterrupted and accurate data communication, which is critical for real-time monitoring and control operations. The robust operating temperature range makes it suitable for industrial environments.
  • Telecommunications: This ESD protection diode might be used in networking equipment such as switches, routers, and modems, protecting against ESD damage that could compromise data transmission. Its unidirectional protection and low capacitance are beneficial for maintaining signal quality over long distances.
  • Consumer Electronics: High-definition multimedia interfaces (HDMI), USB ports, and other high-speed data ports in TVs, gaming consoles, and home entertainment systems might leverage the TPD4S009DRYR to protect against transient voltages without affecting the user experience.

It is important to highlight that these are only potential applications. Comprehensive evaluation tailored to specific design requirements and environmental conditions is necessary for each use case.

About Texas Instruments

Texas Instruments (TI) is a globally recognized manufacturer of semiconductor and integrated circuits, known for its innovative contributions to the field of electronics. TI has a robust portfolio of components across various categories, with a particular strength in Transient Suppressors such as the TPD4S009DRYR. This company has developed a wide array of devices that cater to a vast range of applications, from automotive and consumer electronics to industrial and telecommunications equipment. TI’s products are appreciated for their reliability, performance, and the company’s commitment to rigorous testing and compliance with international standards. Furthermore, TI’s solutions often include features that enhance the safety, efficiency, and overall performance of electronic systems, making them a preferred choice for engineers and designers across industries.

Where to Find TPD4S009DRYR by Texas Instruments

To source the TPD4S009DRYR or to find possible replacements and alternatives, visit findchips.com. Here, you can compare current stock levels and pricing from a variety of distributors. Historically, this part has been available through distributors such as Win Source Electronics, Sensible Micro Corporation, Ameya Holding Limited, and Mouser Electronics. However, it is crucial to verify current availability and pricing on Findchips, as stock situations can rapidly change. The website also allows users to explore other Transient Suppressors from Texas Instruments or other manufacturers, offering insights into specifications, pricing, and inventory from reputable suppliers.

Compare pricing for TPD4S009DRYR and other Transient Suppressors / Diodes at findchips.com