Overview of LNK500PN by Power Integrations
The LNK500PN is a component manufactured by Power Integrations, catering to a variety of electronic needs with its robust design. This part is recognized within the system of electronic components as a Switching Regulator or Controllers, specifically designed for offline switching applications. It is capable of supporting an operational range requiring a 0.4A output current and operates at a maximum switching frequency of 49.5 kHz. Encased in a DIP8 structure, also known as a dual in-line package with 7 active pins, the LNK500PN offers a plastic/epoxy package body with through-hole terminal form, ensuring its suitability for a wide range of circuit boards and design architectures.
This component stands out due to its flexibility in use, noted for requiring an AC supply of 85 to 265 V, making it versatile for global applications without the need for different versions based on regional electrical standards. Its ability to function effectively within a wide operating temperature range, from -40 °C to 125 °C, further underscores its adaptability and reliability in varying environmental conditions. The part is compliant with RoHS and REACH, ensuring adherence to current environmental and safety standards. A noteworthy feature of the LNK500PN is its pulse-width modulation control technique, optimizing efficiency and performance in power supply applications.
Industry Applications for LNK500PN
The LNK500PN, with its versatile features, finds potential applications across a wide spectrum of industries. It’s important to note that these potential applications require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements before implementation.
- Internet of Things (IoT): For smart home devices, sensors, and actuators, the LNK500PN could provide efficient power management and switching capabilities, contributing to the longevity and reliability of these devices.
- Consumer Electronics: In applications such as power supplies for small electronic devices, the LNK500PN can deliver the necessary power with high efficiency, making it suitable for gadgets like smartphones, tablets, and portable gaming systems.
- Energy and Power Systems: For smart grids and renewable energy sources, the LNK500PN might be used in control circuitry to regulate power distribution effectively, ensuring stability and efficiency in power delivery.
- Computing and Data Storage: With its ability to supply power efficiently to low-power circuits, the LNK500PN could potentially find applications in peripherals or auxiliary power supplies for computing and data storage systems.
Note: The above industry applications are conceptual/illustrative and not exhaustive. Implementation in real-world applications should consider specific requirements and compliance standards.
About Power Integrations
Power Integrations is a foremost name in the industry, known for its focus on high-performance electronic components that cater to power needs across the spectrum. As a producer of a wide range of Switching Regulator or Controllers and other Power Circuits, the company distinguishes itself with products that emphasize efficiency, durability, and innovation. The LNK500PN is a testament to this pursuit, leveraging advanced technologies to offer solutions that meet the evolving needs of modern electronics.
Power Integrations is committed to sustainability and compliance, as evidenced by the RoHS and REACH compliant status of the LNK500PN, emphasizing not only the performance but also the environmental consciousness of their product lineup. This reflects their broader corporate ethos of providing power solutions that are not just effective but also environmentally responsible.
Where to Find LNK500PN by Power Integrations
For engineers and procurement professionals looking to source the LNK500PN, findchips.com offers a comprehensive platform to check current stock levels, pricing, and availability from leading distributors worldwide. The website also provides the capability to search for alternative Switching Regulator or Controllers, potentially offering different performance characteristics or price points that might better suit specific application needs.
Historically, the LNK500PN has been available at various distributors including Avnet Asia, Schukat electronic, TME, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. However, for the most current information on availability and pricing, visiting findchips.com is recommended as inventory levels and prices can fluctuate.