AT90CAN128-15AZ by Microchip Technology Inc

Overview of AT90CAN128-15AZ by Microchip Technology Inc.

The AT90CAN128-15AZ is an 8-bit microcontroller from Microchip Technology Inc., featuring 128KB of flash memory and a 64-TQFP package. At the heart of this microcontroller is the AVR architecture, recognized for its efficiency and performance in embedded applications. Operating at a maximum clock frequency of 16 MHz, it incorporates a range of features including 4KB of RAM, 53 I/O lines, and advanced peripherals such as a CAN controller, making it highly suitable for demanding applications. The device supports an operating temperature range of -40°C to +125°C, catering to a diverse set of environmental conditions.

The microcontroller’s compliance with the RoHS directive and the availability of a Pb-free version underscore Microchip’s commitment to environmental sustainability. Additionally, its extended supply voltage range from 4.5V to 5.5V, with nominal operating voltage at 5V, enhances its adaptability to varied power supply conditions. Other notable features include support for multiple timers, external interrupts, and serial communication interfaces, further extending its application scope.

Industry Applications for AT90CAN128-15AZ

The robust functionality and programmability of the AT90CAN128-15AZ make it well-suited for a broad range of industry applications. While the specific applications depend on the individual project requirements, some potential use cases might include:

  • Industrial Automation: Due to its numerous I/O lines and CAN network capabilities, the AT90CAN128-15AZ could potentially be used for controlling sensors and actuators in automated production lines or for data communication between machinery. The device’s robust operating temperature range and timing features support the demanding conditions found in industrial environments.
  • Healthcare: In healthcare applications, the AT90CAN128-15AZ might be utilized in monitoring devices or diagnostic equipment, where precise timing, data logging, and connectivity are crucial. The MCU’s low power modes could contribute to energy efficiency, an important consideration for battery-operated devices.
  • Renewable Energy: For renewable energy installations like solar panels or wind turbines, this MCU could facilitate the monitoring of conditions and control of power converters, thanks to its analog to digital conversion capabilities and PWM channels. Its support for CAN communication allows for integration into larger management systems.
  • Robotics and Drones: The combination of real-time control provided by its timers, versatile I/O options, and robust data handling capacities make the AT90CAN128-15AZ an attractive choice for robotics and drones. Here, it could manage sensor fusion, motor control, or navigation algorithms.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. stands out in the semiconductor industry for its vast array of microcontrollers and processors, with a particular emphasis on Microcontrollers. Among their diverse product portfolio, the AT90CAN128-15AZ exemplifies Microchip’s dedication to providing advanced microcontroller solutions. Known for integrating innovative technologies, Microchip microcontrollers serve a wide array of applications across various industries. The company’s AVR and PIC families, in particular, are well-regarded for their efficiency, power, and performance, catering to both low-power and high-performance demands. Microchip’s commitment to quality, alongside their robust support and development ecosystems, make their microcontrollers a go-to choice for engineers and designers looking to push the boundaries of technology.

Where to Find AT90CAN128-15AZ by Microchip Technology Inc

To procure the AT90CAN128-15AZ microcontroller, or to explore alternative Microcontrollers that might be more closely aligned with specific project requirements, findchips.com provides a comprehensive platform for checking current stock levels and pricing from various distributors. Historically, distributors such as EBV Elektronik, Avnet, DigiKey, and Newark have carried this part. However, availability can fluctuate, so visiting Findchips directly ensures access to the most up-to-date information.

Compare pricing for AT90CAN128-15AZ and other Microcontrollers / Microcontrollers and Processors at findchips.com