Overview of AT45DB641E-SHN-T by Renesas Electronics Corporation
The AT45DB641E-SHN-T is a 64 Mbit serial Flash memory device, supporting a wide range of supply voltages from 1.7 V to 3.6 V. It is characterized by its small-outline integrated circuit (SOIC-W) packaging, making it suitable for compact and space-constrained designs. This memory device is also compliant with various environmental and manufacturing standards, including Pb-Free and RoHS, indicating its suitability for use in environmentally sensitive applications. Boasting a high-speed performance with a maximum clock frequency of 85 MHz, it supports synchronous serial communication, making it efficient for high-speed data transfer applications.
Manufactured by Renesas Electronics Corporation, the AT45DB641E-SHN-T offers a robust blend of features including industrial-grade temperature resistance ranging between -40°C to 85°C, making it suitable for applications in demanding environments. Its serial interface simplifies integration into a broad range of microcontroller-based systems. Additionally, it features a CMOS technology that ensures low power consumption and high reliability.
Industry Applications for AT45DB641E-SHN-T
The AT45DB641E-SHN-T, with its high memory density and serial interface, finds potential applications across a wide array of industries. It’s important to note that the suitability of this memory device for specific applications requires thorough analysis and verification by engineering and design teams to confirm adherence to industry standards and specific requirements. Below are some possible use cases:
- Internet of Things (IoT): The device could potentially be used in IoT applications, where its low power consumption and high-speed data transfer capabilities make it an ideal choice for connected devices requiring efficient data logging or firmware updates.
- Consumer Electronics: In consumer electronics, such as portable audio players, digital cameras, and smart watches, the AT45DB641E-SHN-T can provide flexible, high-density storage for device settings, user preferences, or even small multimedia files.
- Computing and Data Storage: Given its high-density memory and fast access times, this part might serve well in data storage solutions like SSDs or as a non-volatile memory element in hybrid memory systems.
- Transportation and Logistics: For tracking and monitoring systems that require the collection and storage of data over time, such as in fleet management or logistic tracking systems, this Flash memory can offer the necessary storage capabilities with reliability under varying environmental conditions.
Note: These potential industry applications are conceptual/illustrative and necessitate proper analysis for compliance and suitability against specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a renowned name in the semiconductor industry, specializing in the design and manufacture of advanced integrated circuits, including a wide range of Flash memories and memory solutions. Renesas is known for combining innovative technology with engineering expertise to provide solutions that cater to a broad spectrum of applications, from automotive systems to industrial and consumer electronics. The company places a strong emphasis on quality and reliability, which is evident in products like the AT45DB641E-SHN-T, showcasing their commitment to offering components that can withstand demanding conditions and applications. Renesas offers a variety of similar Flash memory devices, designed to address the varying needs of memory storage, data transfer, and programming in modern electronic systems.
Where to Find AT45DB641E-SHN-T by Renesas Electronics Corporation
To procure the AT45DB641E-SHN-T for your applications, the first step is to visit Findchips.com, where you can access comprehensive information on current stock levels, pricing, and availability from various distributors. By searching on Findchips, you will not only find the AT45DB641E-SHN-T but also discover alternate Flash Memories that might better suit your specific needs, whether offered by Renesas Electronics Corporation or other manufacturing leaders.
Historically, this part has been available at notable distributors such as Avnet Silica, Avnet Asia, TME, Renesas Electronics America, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current information on availability and competitive pricing, visiting findchips.com is recommended. This will ensure you have access to the latest stock information and best purchasing options available across a wide network of reputable suppliers.