293D106X0010A2TE3 by Vishay Intertechnologies

Overview of 293D106X0010A2TE3 by Vishay Intertechnologies

The 293D106X0010A2TE3 is a tantalum capacitor characterized by its polarized nature, meaning it has distinct positive and negative terminals, and it uses tantalum (dry/solid) as its dielectric material. With a rated capacitance of 10µF and a voltage rating of 10V, this component finds its utility in circuits requiring stable and reliable capacitance. The capacitance tolerance is ±20%, and it exhibits an Equivalent Series Resistance (ESR) of 3.4 Ohm. This surface mount device conforms to the 1206 package size, equivalent to 3216 metric, ensuring its suitability for compact electronic assemblies. Its enhanced features include a low leakage current of 0.001 mA, operational temperature range from -55 °C to +125 °C, and a ripple current rating of 60 mA. Compliance with RoHS standards, specified as RoHS Code “Yes,” ensures its acceptability for use in various markets, particularly where environmental regulations restrict the use of certain hazardous substances.

As of the current writing, the factory lead time for this component is 14 weeks and 1 day, indicating the time expected for delivery after placing an order. This information is critical for procurement specialists and project managers in scheduling and planning for production. Its package description as “CHIP” and mounting feature of “SURFACE MOUNT” highlights its design for easy integration into printed circuit boards (PCBs) using reflow soldering techniques. The polarity, specified as “POLARized,” emphasizes the need for correct orientation during installation to prevent damage to the capacitor or the circuit.

Industry Applications for 293D106X0010A2TE3

The specific properties of 293D106X0010A2TE3 suggest its suitability for various applications across multiple industries. It is important to highlight that these potential applications are conceptual/illustrative and must be further analyzed and verified by engineering teams to ensure adherence to specific requirements and industry standards.

  • Energy and Power Systems: Given its reliable performance under varying temperatures and its excellent ripple current capacity, the capacitor could potentially be integrated into power supply circuits, renewable energy systems, and power management modules to ensure stable operation and energy storage.
  • Consumer Electronics: The compact size and surface mount design make it ideal for use in consumer electronics such as smartphones, tablets, and laptops, where space is at a premium and efficient power management is critical for optimizing battery life.
  • Industrial Automation: The robust operating temperature range and low ESR value might make it suitable for sensing and control circuits in automated machinery and industrial equipment, ensuring reliable operation even in harsh environments.
  • Telecommunications: Its stability and reliability could potentially make it a key component in telecommunications equipment, such as base stations, network routers, and switches, where consistent performance and minimal signal distortion are essential.

Note: These are suggested applications and require proper engineering evaluation to ensure compatibility and compliance with specific systems and standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a renowned player in the electronic component industry, particularly known for its broad range of capacitors, including tantalum, ceramic, film, and aluminum capacitors. The company’s expertise in developing fixed capacitors is evident through products like the 293D106X0010A2TE3. Vishay Intertechnologies’ capacitors are designed to meet the needs of various applications, offering reliability, performance, and miniaturization for today’s demanding electronic circuits. The dedication to quality, innovation, and a wide product range has positioned Vishay as a critical supplier for industries ranging from automotive and industrial to consumer electronics and telecommunications.

Where to Find 293D106X0010A2TE3 by Vishay Intertechnologies

To find 293D106X0010A2TE3 for procurement or to explore alternatives, findchips.com is a highly recommended resource. This platform allows users to compare pricing, check current stock levels across multiple distributors, and explore technical data of the part. Distributors such as LCSC, Avnet Abacus, Rutronik, and Mouser Electronics have historically offered this part, but for the most current statuses regarding availability and pricing, refer directly to Findchips. Additionally, for those looking into alternatives and similar parts from Vishay Intertechnologies or other manufacturers, the Fixed Capacitors category on Findchips can provide a comprehensive list of options to fit different application needs.

Compare pricing for 293D106X0010A2TE3 and other Fixed Capacitors / Capacitors at findchips.com