SN74LVC1G17QDCKRQ1 by Texas Instruments

Overview of SN74LVC1G17QDCKRQ1 by Texas Instruments

The SN74LVC1G17QDCKRQ1 is an automotive-grade single buffer with Schmitt-Trigger inputs, designed to support a wide voltage range from 1.65V to 6.5V. Manufactured by Texas Instruments, this component belongs to the Gates subcategory within the broader Logic category. It is packaged in a compact, green, plastic SC-70 with 5 pins, reflecting its eco-friendly status with lead-free (Pb-free) and RoHS compliance. The device is characterized by its ability to operate across a wide temperature range from -40 to 125°C, making it suitable for challenging environments.

This buffer is specifically optimized for low-voltage operation, featuring a nominal supply voltage (Vsup) of 1.8V. It has a maximum supply voltage (Vsup) of 6.5V and a minimum of 1.65V, offering flexibility for various design requirements. With a low power supply current-max (ICC) of 0.02 mA and propagation delay (tpd) of 14 ns, it is designed for efficient, high-speed operations. The component’s moisture sensitivity level (MSL) is rated at 1, indicating excellent resistance to moisture. Moreover, the device supports 3-state outputs and incorporates Schmitt Trigger, enhancing its utility in automotive and other applications where robust performance is critical.

Industry Applications for SN74LVC1G17QDCKRQ1

The SN74LVC1G17QDCKRQ1 could potentially serve a wide array of industries given its specifications and features. Its inherent design properties might allow for broader utility across various sectors. Below are a few conceptual industry applications:

  • Automotive Systems: Given its operating temperature range and AEC-Q100 qualification, the SN74LVC1G17QDCKRQ1 could be potentially used in automotive control systems, sensor interfaces, and ECU signal processing. Its robust design makes it suitable for environments subject to significant temperature variations and vibrations.
  • Energy and Renewable Power Systems: This buffer might find use in solar inverters, wind turbine control systems, and other renewable energy applications that demand low power consumption and high reliability. Its low ICC and wide voltage range support energy efficiency and adaptable integration.
  • Industrial Automation: Industrial control modules, including PLCs and I/O interfaces, could potentially integrate SN74LVC1G17QDCKRQ1 for its signal buffering capabilities, especially in temperature-sensitive or noise-prone industrial environments.
  • Consumer Electronics: consumer electronics such as smart home devices, wearables, and multimedia systems might benefit from this part’s low power requirement and compact footprint, enabling longer battery life and miniaturization of devices.

Note: The prospective industry applications mentioned herein are conceptual and necessitate thorough engineering evaluations and design considerations to ensure compliance with specific industry standards and requirements.

About Texas Instruments

Texas Instruments is a global semiconductor company that operates in several segments including Analog and Embedded Processing. Within the domain of Logic and specifically Gates, Texas Instruments offers a vast array of components, among which the SN74LVC1G17QDCKRQ1 represents a dedicated focus on automotive and industrial applications. Texas Instruments is well-known for its innovation in semiconductors and commitment to quality, making its products and particularly its Logic Gates solutions, like the SN74LVC1G17QDCKRQ1 and similar parts, essential for engineers and designers across various sectors looking for reliable and efficient electronic components.

Where to Find SN74LVC1G17QDCKRQ1 by Texas Instruments

To source the SN74LVC1G17QDCKRQ1, your best starting point is findchips.com. By using the website, you can access the most comprehensive and up-to-date information on stock level, pricing, and availability from a variety of distributors. Historically, this part has been available from several distributors including Sensible Micro Corporation, Ameya Holding Limited, TME, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. However, to ensure availability and competitive pricing, always consult findchips.com. Moreover, for other Gates or Logic components that might be more suitable for your specific application, findchips.com provides a comprehensive platform to compare various options offered by Texas Instruments and other manufacturers.

Compare pricing for SN74LVC1G17QDCKRQ1 and other Gates / Logic at findchips.com