Overview of IR2113PBF by Infineon Technologies AG
The IR2113PBF by Infineon Technologies AG is a half bridge based MOSFET Driver designed for high-power driving applications. This component is capable of driving both N-channel and P-channel MOSFETs and IGBTs, making it extremely versatile for a wide range of high-efficiency applications. With a peak output current of 2.5A, the IR2113PBF facilitates rapid switching of power devices, enhancing overall system performance. Its capability to switch devices at a high frequency is due to its CMOS technology which also ensures low power consumption.
The IR2113PBF comes in a plastic, lead-free PDIP14 package, adhering to environmental standards with RoHS compliance. It offers a dual operational mode, functioning as both a high side and low side driver. This integrated circuit (IC) supports a supply voltage range from 3.3V to 20V, with the high side switch operating up to 520V, facilitating its use in high voltage applications. The driver ensures robust performance with an operating temperature range from -40°C to +125°C, making it suitable for automotive temperature grades. This device is noted for its precision timing characteristics, including a turn-on time of 0.15 µs and a turn-off time of 0.125 µs.
Despite its numerous advantages, it is important to note that the IR2111PBF has been given a part life cycle code of “Not Recommended,” suggesting Infineon Technologies AG might be steering customers toward newer or alternate solutions.
Industry Applications for IR2113PBF
Given its features and capabilities, the IR2113PBF could potentially be integrated into a broad spectrum of applications. However, these potential application scenarios will need thorough analysis and verification by engineering and design teams to ensure they meet specific industry standards and requirements. Here are a few possible use cases:
- Industrial Motor Control: The robust driving capability and high voltage tolerance of IR2113PBF might be exploited in industrial motor controllers, where precise control and high efficiency are crucial. Its high and low side driving functionality could enable sophisticated bridge control schemes necessary for three-phase motors.
- Power Supply Units (PSUs): The IR2113PBF could potentially serve in switch-mode power supplies and DC-DC converters due to its efficient switching characteristics. It would be particularly useful in applications requiring high-frequency switching to minimize transformer size and optimize efficiency.
- Renewable Energy Systems: In solar power inverters or wind turbine power converters, the IR2113PBF might be utilized to manage power flow effectively. Its ability to drive high voltage switches could help in converting and conditioning power from renewable sources with minimal loss.
- Automotive Applications: Although direct automotive applications may require specific certifications, components like the IR2113PBF with a broad operating temperature range and high switching capabilities might be indirectly involved in electric vehicle (EV) charging systems or power distribution modules.
Note: These ideas for industry applications are conceptual/illustrative and must be thoroughly evaluated for compliance with relevant standards and application-specific requirements.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor solutions, known for its innovative products in power management, automation, and digital security. Their extensive product line in the MOSFET Drivers subcategory demonstrates a deep commitment to efficiency, reliability, and performance. The IR2113PBF is just one example among many of their advanced drivers designed to meet a wide array of application needs.
The company’s portfolio includes a variety of high-side and low-side drivers, bridge drivers, and gate driver ICs tailored for everything from basic consumer electronics to advanced automotive systems. Infineon continuously improves its semiconductor products with cutting-edge technology, pushing the boundaries of power density, efficiency, and reliability.
Where to Find IR2113PBF by Infineon Technologies AG
To procure the IR2113PBF or explore alternative MOSFET Drivers, visiting findchips.com is highly recommended. The site offers updated stock availability and pricing from a comprehensive list of distributors. Historically, the IR2113PBF has been available from distributors such as New Advantage Corporation, LCSC, EBV Elektronik, and Chip 1 Exchange, among others. However, for the most current stock status and competitive pricing options, findchips.com will provide the necessary information and facilitate a direct purchasing route.