Overview of PVG612PBF by Infineon Technologies AG
The PVG612PBF is a Transistor Output Solid State Relay (SSR) designed by Infineon Technologies AG, characterized by its SPST-NO (1 Form A) contact form, and ability to handle AC/DC loads up to 60V with a load current of 1A. This component is encapsulated within a lead-free, DIP-6 package, highlighting its compatibility with through-hole mounting methods and PC pin relay terminals. One of the remarkable features of this part is its high isolation voltage of 4000V, ensuring effective separation between the input and output, which is critical for safety and performance in various applications.
This SSR showcases a robust design, adhering to current Rohs compliance standards, signifying its commitment to environmental conservation by eliminating the use of hazardous materials. Its operational temperature ranges from -40 °C to 85 °C, making it highly adaptable to diverse operating conditions. Additionally, the device flaunts an on-state resistance maximum of 0.5 Ω, a control current of 0.005 A, and a max forward current of 0.025 A, which together contribute to its efficiency and reliability in switching applications. Infineon’s commitment to quality is further evidenced by its UL recognition and compliance with REACH codes, ensuring the safety and sustainability of the PVG612PBF for industrial use.
Industry Applications for PVG612PBF
The versatility of the PVG612PBF enables it to be potentially applied in a wide range of industries. Please note that the applications mentioned below are conceptual and should be further analyzed by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Renewable Energy – The high isolation voltage and capability to handle AC/DC loads make this SSR suitable for managing small-scale power circuits in solar energy systems and wind turbines. Its attributes could potentially facilitate the safe and efficient control of power flow to storage elements or grid interfaces.
- Robotics and Drones – For applications requiring precise control over power distribution, the PVG612PBF could be integrated into the design of robotic arms or drones. Its compact size and efficient switching may contribute to optimizing power management in these applications while maintaining a compact form factor.
- Transportation and Logistics – With its robust operational temperature range and high reliability, this SSR could potentially find applications in vehicle-mounted systems or infrastructure equipment used in transportation networks, possibly for controlling lighting or auxiliary power systems in a safe manner.
- Space Technology – The PVG612PBF’s high isolation voltage and reliable performance in a wide range of operating temperatures make it a possible candidate for low-power switching applications in satellites or space exploration vehicles where component reliability and safety are paramount.
It is important to reiterate that these potential industry applications are illustrative and require detailed analysis and verification by qualified professionals to ensure the part meets the specific demands of any given application.
About Infineon Technologies AG
Infineon Technologies AG is a leading global provider in the semiconductor industry, offering a wide array of products ranging from microcontrollers to advanced sensors and power management systems. Within the realm of Solid State Relays and optoelectronics, Infineon has established itself as a source of high-quality, reliable components that cater to a broad spectrum of applications. The PVG612PBF represents just a fraction of Infineon’s extensive portfolio in this segment, embodying the company’s commitment to innovation, quality, and sustainability. Infineon’s solid state relays, including the PVG612PBF, are designed to offer superior performance in situations where electromechanical relays might fail, proving their value in high-frequency, high-isolation, or low-power applications.
Where to Find PVG612PBF by Infineon Technologies AG
For those interested in purchasing the PVG612PBF or exploring alternative Solid State Relays components, Findchips.com offers a comprehensive database of distributors and current stock information. Historically, distributors such as EBV Elektronik, Ameya Holding Limited, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have been known to stock this part. However, availability is subject to change, and potential buyers are encouraged to visit Findchips.com for the latest stock levels and pricing information.