VN920SPTR-E by STMicroelectronics

Overview of VN920SPTR-E by STMicroelectronics

The VN920SPTR-E, produced by STMicroelectronics, is a single channel high side solid-state relay that exhibits a mix of versatility and performance in a compact package. Classified within the Peripheral Drivers subcategory of Drivers and Interfaces, it is designed for high-reliability applications requiring a high output current drive alongside built-in protective features. The VN920SPTR-E is encapsulated in a RoHS compliant, power SO-10 package with 10 gull wing terminals, emphasizing its environmental friendliness and suitability for automated surface-mount processes.

This component operates with a supply voltage ranging from 5.5 V to a maximum of 36 V, with a nominal operational voltage of 13 V. It can deliver a maximum output current of 30 A, ensuring its capability to handle substantial loads. The VN920SPTR-E’s design incorporates several built-in protections against transient, over-current, over-voltage, thermal, and under voltage events, reflecting STMicroelectronics’ dedication to product reliability and longevity, albeit the part is classified as “Obsolete” in its life cycle. Its terminal finish is matte tin (Sn) – annealed, showcasing an adherence to the latest standards in manufacturing quality and environmental compliance.

Industry Applications for VN920SPTR-E

The flexibility and built-in protections of VN920SPTR-E make it well-suited to a broad spectrum of applications across various industries. While specific applications must be analyzed and verified by engineering and design teams for compliance with industry standards and application requirements, here are several potential use cases:

  • Consumer Electronics: This part might potentially be employed in sophisticated consumer electronics where solitary high side switching for high current loads is essential. Examples could include high-end audio amplifiers, smart home devices, or gaming consoles that require precise control over power delivery to critical components.
  • Internet of Things (IoT): Given its protective features and high current capabilities, the VN920SPTR-E could find potential application in IoT devices designed for smart automation systems. These devices, which often operate in fluctuating environmental conditions, would benefit from the part’s robust design, possibly serving in smart meters, home automation systems, or remote sensors that require reliable operation over a wide range of input voltages and environmental conditions.
  • Smart Cities: Infrastructure within smart city initiatives could potentially incorporate the VN920SPTR-E in applications such as intelligent lighting systems, traffic control devices, or public Wi-Fi access points. The part’s high current handling and protective features could be crucial in ensuring the reliability of devices that manage urban environments, enhancing efficiency and safety for city inhabitants.

Note that these potential applications for the VN920SPTR-E are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in the field of semiconductor design and manufacturing, especially noted for its extensive range of Peripheral Drivers among other Drivers and Interfaces. The company has cultivated a reputation for innovation and quality over its many years in the industry, supporting a wide array of sectors from consumer electronics to automotive.

Within the Peripheral Drivers domain, STMicroelectronics develops components like the VN920SPTR-E that underscore the company’s commitment to providing solutions that integrate advanced features, such as high current drive capability and comprehensive protective circuits. STMicroelectronics’ portfolio of Peripheral Drivers and Interfaces components is expansive, catering to a plethora of applications that require high reliability, precision, and performance.

Where to Find VN920SPTR-E by STMicroelectronics

For those looking to acquire the VN920SPTR-E, our platform, findchips.com, offers a comprehensive resource for researching current stock levels and pricing from various distributors. While the part has historically been available from distributors such as Win Source Electronics, Future Electronics, STMicroelectronics, and Newark, inventory can fluctuate. Therefore, users are encouraged to visit findchips.com for the most current availability and pricing information. Moreover, for those seeking alternate parts to the VN920SPTR-E, Peripheral Drivers within our site can be used to find options offered by STMicroelectronics or other manufacturers that might better suit specific application needs.

Compare pricing for VN920SPTR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com