Overview of MM3Z5V6ST1G by onsemi
The MM3Z5V6ST1G is a Zener diode designed with tight tolerance, featuring a nominal reference voltage of 5.6V. It is housed in an SOD-323 package, which is a small, plastic, halogen-free, and RoHS-compliant case with two leads. This diode is specified for a wide operating temperature range, from -65°C to +150°C, making it suitable for various environmental conditions. It has a maximum dynamic impedance of 40Ω and a nominal working test current of 5 mA. The diode offers a power dissipation of 0.3 W and a maximum voltage tolerance of 2.14%, ensuring precise voltage control and stability in applications necessitating tight voltage regulation.
Manufactured by onsemi, this part is characterized by its silicon diode element material and is categorized under Zener Diodes which are designed to provide voltage regulation in a variety of circuit applications. The MM3Z5V6ST1G is surface mountable with gull-wing terminal forms, allowing for efficient assembly in modern PCB layout designs. The part is active, indicating ongoing production and availability, and meets several industry standards, including those for environmental compliance (RoHS, REACH) and electronics manufacturing (JESD-609 Code e3).
Industry Applications for MM3Z5V6ST1G
The tight tolerance and stable voltage regulation properties of the MM3Z5V6ST1G make it suitable for a broad range of applications across various industries. It is important to note that these potential applications are conceptual illustrations and require proper validation by engineering and design teams according to specific application requirements. Here are some possible use cases:
- Consumer Electronics: Devices like smartphones, tablets, and portable gaming systems might utilize the MM3Z5V6ST1G for voltage regulation and protection. Its small package size and tight voltage tolerance are beneficial for the compact and precise requirements of mobile electronics.
- Energy and Power Systems: Power supply units, solar inverters, and smart metering technology could potentially implement this Zener diode for its ability to provide stable reference voltages, thereby ensuring accurate and consistent operation under varying environmental conditions.
- Electronic Manufacturing: During the testing and calibration processes of electronic components and systems, precise voltage regulation is crucial. The MM3Z5V6ST1G could be employed in testing equipment and calibration tools to maintain accurate voltage references.
- Renewable Energy: In solar power systems or wind turbines, the MM3Z5V6ST1G might find applications within the control circuitry for voltage regulation purposes, thereby safeguarding components against voltage fluctuations and enhancing overall system efficiency and reliability.
These applications underscore the importance of ensuring that each device selected must adhere to specific industry standards and application requirements to guarantee optimal performance. The potential for the MM3Z5V6ST1G to be integrated into various applications is indicative of its versatility, but it is imperative for it to be meticulously evaluated against other considerations such as environmental conditions, power requirements, and regulatory compliance.
About onsemi
onsemi, the manufacturer behind the MM3Z5V6ST1G, is a prominent supplier in the semiconductor industry, particularly known for their comprehensive portfolio in diodes, including Zener Diodes. Onsemi’s Zener diodes are designed to meet a wide array of voltage regulation and protection needs across various electronic applications. They prioritize innovation, reliability, and environmental sustainability in their manufacturing processes, ensuring their products are compliant with global industry standards for environmental safety.
Where to Find MM3Z5V6ST1G by onsemi
For procurement specialists and engineers looking to source the MM3Z5V6ST1 by onsemi, findchips.com offers a comprehensive platform to check current stock levels and pricing from multiple distributors. It’s advisable to refer to findchips.com to get the most up-to-date information. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Flip Electronics, and EBV Elektronik. However, inventory and availability can fluctuate, so it’s crucial to check current listings. For those considering alternatives or exploring other options supplied by onsemi or different manufacturers, referencing the broader category of Zener Diodes on findchips.com can provide valuable insights into comparable parts.