Overview of M95256-WMN6TP by STMicroelectronics
The M95256-WMN6TP is a 256 Kbit Electrically Erasable Programmable Read-Only Memory (EEPROM) that utilizes the SPI bus interface with a high-speed clock up to 5 MHz. This EEPROM operates across a wide temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. Its small 8-pin SOIC (Small Outline Integrated Circuit) packaging is designed for surface mount technology, emphasizing its compact design and ease of integration into various electronic systems. The device is ROHS-compliant, ensuring its adherence to environmental standards regarding hazardous substances.
This memory component supports a supply voltage range from 2.5 V to 5.5 V, accommodating diverse electronic designs and power requirements. It features a memory density of 262144 bits, organized as 32K x 8, which translates to 32K bytes of storage. Importantly, the device boasts an endurance of 1 million write/erase cycles and a data retention period of a minimum of 40 years, illustrating its reliability and longevity in demanding applications. Additionally, it offers hardware and software write protection mechanisms, enhancing the security of stored data. The EEPROM’s serial bus type is SPI, a widely used interface for peripheral devices, allowing for straightforward integration with microcontrollers and other digital systems.
Industry Applications for M95256-WMN6TP
The variety of features provided by the M95256-WMN6TP enables its use in a wide array of industry applications. Here are some potential use cases across various sectors:
- Consumer Electronics: Devices such as smart watches, e-readers, and other portable gadgets could potentially leverage this EEPROM for critical data storage, including user settings and small application code due to its small form factor and low power consumption.
- Industrial Automation: In the realm of automated manufacturing and control systems, this memory component might be used for logging operational data, storing firmware updates, or configuration parameters, benefiting from its high endurance and wide operating temperature range.
- Internet of Things (IoT): IoT devices, including sensors and smart meters, could use this EEPROM to store unique identification data or operational logs. Its low standby current and high data retention time are particularly advantageous for battery-powered or remote devices.
- Telecommunications: Network equipment such as routers and switches might utilize the M952 over its serial interface for storing firmware or settings, which can be dynamically changed and stored with minimal power usage.
It’s essential to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. ST’s product range includes a variety of memory technologies, among which EEPROMs are a critical offering. The company is known for its innovation in the memory segment, providing a range of EEPROMs that cater to a broad spectrum of applications, from automotive and industrial to consumer electronics and IoT. The M95256-WMN6TP exemplifies STMicroelectronics’ commitment to reliability, performance, and innovation in their memory solutions. STMicroelectronics not only manufactures EEPROMs but also a wide range of other semiconductor products, including microcontrollers, sensors, and power management ICs, making it a comprehensive source for electronic components.
Where to Find M95256-WMN6TP by STMicroelectronics
To research and procure the M95256-WMN6TP EEPROM, prospective buyers can utilize findchips.com to identify current availability and pricing across various distributors. This part and others in the EEPROMs category can be efficiently sourced through this platform. In the past, distributors such as Win Source Electronics, Sense Electronic Company Limited, LCSC, and EBV Elektronik have been known to stock this part. However, inventory levels and distributor listings are dynamic, thus it’s recommended to visit findchips.com for the most current information on distributors, stock levels, and pricing.