Overview of PDS5100H-13 by Diodes Incorporated
The PDS5100H-13 by Diodes Incorporated is a Schottky Rectifier Diode featuring a repetitive peak reverse voltage of 100V and an average forward current of 5A. This component is fabricated from Silicon, showcasing characteristics such as a low forward voltage drop (maximum 710mV) and a high forward surge current of 250A. Its package is compliant with the RoHS standards, encapsulated in a green, plastic PowerDI5 casing with 3 pins, which highlights its eco-friendly design alongside its technical capabilities.
Schottky diodes, such as the PDS5100H-13, are renowned for their efficiency, particularly in conducting forward current while maintaining a low voltage drop. This part is designed for applications requiring high voltage handling and efficiency, making it suitable for fast switching applications. With the package designated as POWERDI5, and a 3-pin configuration, it offers ease of integration into various circuit designs. The part is active in its lifecycle, indicating sustained manufacturer support and availability. Additionally, it has a high operating temperature range from -65 °C to 175 °C, accommodating applications in demanding environments.
Industry Applications for PDS5100H-13
The functionalities and features of the PDS5100H-13 position it as a versatile component for a range of applications, especially within the Rectifier Diodes subcategory. The potential industry applications discussed below are conceptual in nature and require validation by design and engineering teams to ensure compatibility with specific requirements and standards.
- Consumer Electronics: The PDS5100H-13 might potentially be employed in power supply circuits within a variety of consumer electronics, where efficient power conversion is critical. This could include devices such as laptop chargers, smartphones, and other personal gadgets where energy efficiency and compactness are vital. The high reliability and low leakage current features support its use in these applications.
- Renewable Energy Systems: In solar panel applications or wind turbines, the PDS5100H-13 could be used in the power rectification stage, contributing to the overall efficiency of the power conversion process from renewable sources to usable electrical energy. The high forward surge current capability and the ability to operate across a wide range of temperatures make it well-suited for outdoor and variable climate conditions inherent in renewable energy applications.
- Power Management Solutions: Within industrial settings, such as in power supplies for telecommunications or data centers, the PDS5100H-13 could be implemented to manage efficiency in DC-DC conversion processes. Its high voltage and current handling capabilities, accompanied by a low forward voltage drop, make it an excellent choice for enhancing the energy efficiency of these systems.
- Automotive Applications: Notwithstanding the specified application fields, components like the PDS5100H-13 that showcase high reliability and efficiency might find utility in the automotive sector, especially in power management and control electronics, subject to compliance with industry-specific standards and qualifications.
It is important to reiterate that these applications are illustrative and require comprehensive analysis and verification for conformity with relevant standards and specific requirements within each industry.
About Diodes Incorporated
Diodes Incorporated stands as a prominent manufacturer within the electronics sector, particularly noted for its broad array of diode technologies, including Rectifier Diodes. The company’s portfolio encompasses a wide variety of components, with the PDS5100H-13 representing just one example of their commitment to offering high-quality, reliable solutions tailored for challenging electronic applications. Diodes Incorporated’s products are distinguished by their adherence to contemporary environmental standards, with initiatives like the RoHS compliance evident in parts such as the PDS5100H-13, underscoring their commitment to sustainability alongside technological innovation.
Where to Find PDS5100H-13 by Diodes Incorporated
To procure the PDS5100H-13, visiting findchips.com is recommended. The site not only provides a centralized platform for locating this specific part from Diodes Incorporated but also offers access to a wide selection of Rectifier Diodes that may suit alternate needs. Historically, the part has been distributed by various vendors including Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Silica, among others. However, to get updated stock levels, current pricing, and possible alternative solutions, checking the latest details on findchips.com is advisable.