Overview of 3266X-1-253LF by Bourns Inc.
The 3266X-1-253LF by Bourns Inc. is a Trimmer, specifically a Cermet, characterized by a power rating of 0.25W and a resistance value of 25000 ohms. It features a tolerance of 10% and a temperature coefficient of -100,100 ppm/Celsius. Designed for fine adjustments in various applications, this electronic component is a multi-turn trimmer potentiometer, offering 12 turns for precise control. The potentiometer comes in a through-hole mounting style, making it suitable for PCB applications. It fits the 3266 series product range and comes with side adjustment capabilities with a screw-style actuator, highlighting its design for ease of use in setting or calibrating circuit performance.
This part is contained in the Variable Resistors subcategory of Resistors, indicating its role in adjusting circuit elements to fine-tune electrical parameters like voltage, current, or signal strength. Its specifications also note it as being RoHS compliant, meaning it adheres to the European Union’s directive on the restriction of hazardous substances in electrical and electronic equipment. Furthermore, its cermet element material lends it a combination of ceramic and metallic properties, such as stability and durability over time or under thermal stress, making it a versatile choice for demanding applications.
Industry Applications for 3266X-1-253LF
The applications of the 3266X-1-253LF trimmer potentiometer span across various industries, driven by its capability for precision adjustment in electronic circuits. The following are potential use cases, although it is critical for engineering and design teams to conduct comprehensive analysis and verification to ensure standards and application requirements are met:
- Consumer Electronics: In devices where user-controlled settings for volume or display brightness are necessary, the 3266X-1-253LF could potentially be utilized to calibrate these settings initially or provide miniaturized adjustment mechanisms within the device.
- Audio and Video Systems: Professional audio equipment, including mixers and amplifiers, might utilize such trimmers to fine-tune signal levels or equalize audio frequencies, leveraging the 12-turn design for high precision control.
- Entertainment and Gaming: High-end gaming consoles or virtual reality systems potentially incorporate variable resistors like the 3266X-1-253LF for calibration purposes or to enhance user controls, given its reliable performance over a wide temperature range.
- It’s worth noting that these potential industry applications are conceptual and require detailed validation for compliance and suitability.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, with a significant focus on Variable Resistors and resistors at large. The company is known for producing high-quality, reliable components for a wide array of industries. The 3266X-1-253LF is just one example within their extensive portfolio of variable resistors, which includes a variety of models designed to meet the diverse needs of engineers and procurement specialists in different applications. Bourns’ components are designed with an emphasis on durability, performance, and compliance with industry standards, including RoHS compliance, making them a preferred choice for those looking to incorporate dependable resistor parts into their projects or products.
Where to Find 3266X-1-253LF by Bourns Inc
When looking to source the 3266X-1-253LF trimmer potentiometer or similar Variable Resistors, Findchips.com offers a comprehensive database to research current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Master Electronics, Component Electronics, Inc, Avnet Abacus, and TTI, among others. However, to ensure the most up-to-date availability and competitive pricing, users are encouraged to visit Findchips.com. The site allows for comparison across multiple distributors, ensuring not only the best price but also the quickest delivery options based on current stock statuses.,>