BAW56LT1G by onsemi

Overview of BAW56LT1G by onsemi

The BAW56LT1G made by onsemi is a small signal diode featuring a dual common anode configuration. This component is designed for high-speed switching applications, capable of handling a repetitive peak reverse voltage of 70V and a forward current of 200mA. It is packaged in a SOT-23 (TO-236) format, which is notable for its compact size and suitability for high-density mounting on circuit boards. The maximum forward voltage of the BAW56LT1G is 1.25V, and it possesses a reverse recovery time of just 6ns, highlighting its efficiency in rapid switching tasks. Additionally, it can withstand a forward surge current of up to 500mA. With a broad operating temperature range from -55°C to 150°C and certified RoHS compliance, this diode ensures reliability in a wide array of environmental conditions.

The detailed specifications of the BAW56LT1G point to its active status in the marketplace, emphasizing its contemporary relevance for engineers and procurement specialists alike. Silicon is the semiconducting material used in its diodes, a choice that ensures a good balance of efficiency and cost-effectiveness. Furthermore, its moisture sensitivity level is rated at 1, which signifies its robustness for handling and assembly processes. With a surface-mount design, it embodies the modern trend towards more compact and streamlined electronic components.

Industry Applications for BAW56LT1G

Possible applications for the BAW56LT1G span across several industries, reflecting its versatile performance capabilities. It is important to note that these applications are conceptual and necessitate thorough analysis by engineering and design teams to assure compliance with industry norms and specific project requirements. Below are examples of possible use cases:

  • **Internet of Things (IoT):** In IoT devices, which require efficient power management and rapid data processing, the BAW56LT1G could potentially serve in power regulation or signal switching circuits. Its fast switching speed and low power dissipation make it ideal for battery-operated devices.
  • **Computing and Data Storage:** For solid-state drives (SSDs) and memory modules that demand quick response times and high reliability, the fast reverse recovery time and robust physical design of this diode could enhance performance and longevity.
  • **Telecommunications:** In networking hardware like routers, switches, and modems, the BAW56LT1G’s efficiency in signal modulation/demodulation tasks could be beneficial, potentially reducing latency and improving signal fidelity over various conditions.
  • **Education and Research:** Laboratory equipment and educational kits that teach electronic principles might incorporate such diodes for their exemplary characteristics in demonstrating fast switching and rectification properties.

Acknowledging these potential applications underscores the necessity for customized engineering validations to confirm the diode’s suitability for specific projects.

About onsemi.

Onsemi is a leading semiconductor solutions provider that excels in innovating energy-efficient electronics. Specializing in a broad spectrum of electronic components, the company has carved a niche in the manufacturing of Rectifier Diodes and other semiconductor technologies essential for modern electronic devices. The BAW56LT1G is just one example within onsemi’s comprehensive lineup of diodes designed for high-speed switching applications. Through its dedication to sustainability and efficiency, onsemi develops diodes and other components that support the evolving needs of industries ranging from automotive to consumer electronics, enabling smarter, quicker, and more eco-friendly operations.

Where to Find BAW56LT1G by onsemi

To purchase the BAW56LT1G or explore similar Rectifier Diodes that might be suitable for specific project requirements, findchips.com offers an invaluable resource. By aggregating data from various distributors, Findchips provides updated stock levels, pricing information, and technical specifications to assist in making informed purchasing decisions. Historically, the BAW56LT1G has been available from distributors such as LCSC, DigiKey, Mouser Electronics, and Newark, among others. However, to ensure the best option for price and availability, it’s crucial to check findchips.com for the most current information.

Compare pricing for BAW56LT1G and other Rectifier Diodes / Diodes at findchips.com