DMN65D8L-7 by Diodes Incorporated

Overview of DMN65D8L-7 by Diodes Incorporated

The DMN65D8L-7 is a small-signal field-effect transistor (FET) that features a 0.27A drain current (I(D)), a 60V DS breakdown voltage, and operates as a 1-Element, N-Channel, silicon, metal-oxide semiconductor FET (MOSFET). It is presented in a green, plastic, SOT-23-3 package, highlighting its environment-friendly compliance with RoHS and Pb-free directives. With a designation for high reliability and built-in diode configuration, this component offers an enhancement mode operation, which allows for a high degree of precision in switching applications. Furthermore, it showcases a drain-source on resistance max of 4 Ω, providing a good balance between conduction losses and switching speed.

The part has been flagged as active by the manufacturer, Diodes Incorporated, with a factory lead time of 32 weeks and 4 days. This device also meets AEC-Q101 standards, underscoring its suitability for automotive applications. Moreover, its moisture sensitivity level is determined to be 1, making it less prone to moisture-induced damage during the soldering process. The DMN65D8L-7 also features a rectangular, small outline package that is tailored for space-efficient designs, making it ideal for a wide array of electronic applications.

Industry Applications for DMN65D8L-7

The DMN65D8L-7’s versatile specifications make it suitable for a broad range of industry applications. While the component is particularly noted for its application in energy and power systems, transportation and logistics, renewable energy, and automotive sectors, it’s essential to consider other potential use cases. It’s important to note that the following industry applications are conceptual illustrations and should be thoroughly analyzed by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Telecommunications: This FET could potentially be used in network switches and routers, facilitating efficient signal amplification and switching due to its high reliability and switching speed.
  • Consumer Electronics: It might find applications in power management circuits within smartphones, laptops, and other portable devices, possibly due to its compact package size and low on-resistance.
  • Industrial Automation: The DMN65D8L-7 could be suitable for controlling actuators and sensors within industrial control systems, potentially benefiting from its high-reliability feature and the built-in diode configuration for protection against reverse currents.
  • Power Supply Modules: Its use in switching power supplies and DC-DC converters could be ideal, given its enhancement mode operation, enabling efficient power management and conversion.

The aforementioned applications are conditional and necessitate a comprehensive evaluation to validate their feasibility and performance in the specific use case.

About Diodes Incorporated

Diodes Incorporated is a globally recognized manufacturer of semiconductor products, known for a broad portfolio that includes small signal field-effect transistors, Small Signal Field-Effect Transistors, and other components in the realm of transistors. While DMN65D8L-7 is a prime example of their quality offerings in the transistor category, Diodes Incorporated is well-regarded for their emphasis on producing high-reliability products designed to meet the demands of a wide range of applications, from automotive to consumer electronics. Their commitment to innovation and quality is reflected in the rigorous testing their products undergo, ensuring compliance with international standards such as AEC-Q101 for automotive components. Diodes Incorporated’s expertise in semiconductors extends beyond FETs to diodes, rectifiers, and integrated circuits, positioning them as a comprehensive source for electronic components.

Where to Find DMN65D8L-7 by Diodes Incorporated

To source the DMN65D8L-7, interested buyers are recommended to use findchips.com to ascertain current stock levels and pricing from various distributors. The site offers detailed information on where the part might be available, ensuring that procurement professionals and engineers can find the most competitive options. Small Signal Field-Effect Transistors from Diodes Incorporated or other manufacturers can also be explored for alternatives. Historically, distributors such as Win Source Electronics, LCSC, Avnet, and DigiKey have listed DMN65D8L-7, but it is essential to visit findchips.com for the most current availability and pricing information.

Compare pricing for https://www.findchips.com/detail/dmn65d8l-7/Diodes-Incorporated DMN65D8L-7 and other Small Signal Field-Effect Transistors / Transistors at findchips.com