MS24547-1 by Honeywell Sensing and Control

Overview of MS24547-1 by Honeywell Sensing and Control

The MS24547-1 is a snap acting/limit switch with a single pole double throw (SPDT) configuration that features a momentary switch action with a pin plunger actuator. It is designed for panel mount installations and utilizes solder lug terminals for connection. This microswitch supports a contact current maximum of 7A and can operate at a nominal voltage of 28VDC and up to 250VAC. With an actuator travel of 0.61mm and an operating force maximum of 1.39N, it is optimized for precision and reliability in various applications. The body dimensions of 12.7mm in length, 5.08mm in breadth, and 8.89mm in height, make it compact, yet durable. Additionally, the MS24547-1 switch has been designed for performance in a wide temperature range from -54 °C to 85 °C, making it versatile for different environmental conditions. It is part of Honeywell Sensing and Control’s SX series.

This switch is characterized by its robust design with silver center contacts plated with gold for enhanced conductivity and durability. Its compliance with ROHS standards indicates its suitability for global markets. The MS24547-1 is part of the extensive category of Snap Acting/Limit Switches, known for their quick activation and deactivation capabilities, essential for critical applications where precision is paramount.

Industry Applications for MS24547-1

Given its specifications, the MS24547-1 can potentially serve a multitude of applications across various industries. Here are some industry applications where this part might find its usefulness:

  • Aerospace: In aerospace, where reliability and precision are of utmost importance, the MS24547-1 could be utilized in control systems, such as for adjusting flaps or other movable control surfaces, and in monitoring systems that require precise switch operations. The switch’s ability to operate in a wide temperature range makes it particularly suited for this industry.
  • Industrial Automation: This switch might play a critical role in automated machinery and control systems, for instance, as a limit switch to detect the presence or absence of objects or to control the end of travel of an object. The high contact reliability and durability are essential for the repetitive and precise operations found in automation.
  • Consumer Electronics: In consumer electronics, such as in home appliances, the MS24547-1 could be used for sensing tasks, like detecting door closures or activating mechanisms within the device. Its compact size and reliable switching action are beneficial for the small, precise movements required in these applications.

It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Honeywell Sensing and Control

Honeywell Sensing and Control is at the forefront of engineering and manufacturing a wide array of electronic components, including an extensive line of switches. Their portfolio, which includes the MS24547-1 and similar parts, covers a variety of Snap Acting/Limit Switches that are essential for industries requiring quick and reliable switching actions. Honeywell’s products are distinguished by their innovation, reliability, and compliance with global standards, including ROHS, making them compatible for use in a wide range of applications across different markets.

Where to Find MS24547-1 by Honeywell Sensing and Control

To procure the MS24547-1 by Honeywell Sensing and Control, findchips.com serves as an invaluable resource. This platform allows buyers and engineers to compare pricing, availability, and specifications from a variety of distributors. Specifically, the MS24547-1 has been historically available from distributors such as Master Electronics, Powell Electronics, TTI, Onlinecomponents.com, and Newark. However, to get the most current stock levels, pricing, and possible alternative parts, visiting Findchips is recommended. The site also features a comprehensive list of Snap Acting/Limit Switches, enabling the exploration of other parts offered by Honeywell Sensing and Control or other manufacturers that might fit specific application requirements.

Compare pricing for MS24547-1 and other Snap Acting/Limit Switches / Switches at findchips.com