PESD12VL1BA,115 by Nexperia

Overview of PESD12VL1BA,115 by Nexperia

The PESD12VL1BA,115 is a low-capacitance bidirectional Electrostatic Discharge (ESD) protection diode, designed for safeguarding sensitive electronics from transient voltage spikes. Manufactured by Nexperia, this component is encapsulated in a small-outline diode SOD-323 package, featuring a bidirectional configuration which allows for the protection of electronic circuits in both directions from potential ESD damage. Its 2-pin SOD-323 form factor is optimized for high-density printed circuit boards where space is at a premium.

This protection diode boasts an operating voltage of 12V, with a maximum clamping voltage of 37V, providing efficient voltage suppression for sensitive components. The PESD12VL1BA,115 has a power dissipation rating of 200W, ensuring reliable protection for electronic devices under extreme transient voltage conditions. The device’s silicon diode element material, combined with avalanche technology, provides fast response times to transient over-voltages, which is critical for protecting modern high-speed electronic circuits. Other notable features include its low reverse current, bidirectional polarity, and compliance with multiple international standards such as IEC-60134, IEC-61000-4-2, and IEC-61000-4-5, ensuring broad compatibility and reliability in various applications.

Nexperia’s commitment to quality is further supported by the part’s compliance with RoHS, REACH, and its classification under ECCN code “EAR99”, making it suitable for global use. With a maximum breakdown voltage of 16.7V and a minimal breakdown voltage of 14.2V, the PESD12VL1BA,115 provides precise protection levels, tailored for sensitive circuits operating around its nominal breakdown voltage of 15.9V.

Industry Applications for PESD12VL1BA,115

The PESD12VL1BA,115’s features make it potentially suitable for a wide range of applications across various industries. Its specifications suggest versatility that could extend its use several fields including healthcare. It is important to note these potential industry applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams for compliance with specific application requirements and industry standards.

  • Consumer Electronics: In personal devices such as smartphones, tablets, and laptops, the PESD12VL1BA,115 could potentially serve to protect sensitive microprocessors and ICs from ESD damage during usage or charging.
  • Telecommunications: This diode could potentially be implemented in networking devices like routers, switches, and modems, safeguarding communication lines from voltage spikes that could disrupt data transmission.
  • Industrial Automation: In environments where machinery and sensor equipment are susceptible to static discharge, the PESD12VL1BA,115 could potentially offer protection, ensuring operational reliability and longevity of industrial control equipment.
  • Healthcare Equipment: medical devices that require stringent control over voltage transients, such as diagnostic and patient monitoring equipment, might benefit from incorporating this diode to safeguard critical electronic components.

Given the wide applicability of such diodes, the engineering requirements for each application must be carefully considered to ensure that the PESD12VL1BA,115 is the appropriate choice for the specific needs of the device or system.

About Nexperia

Nexperia is a global leader in the production of Discretes, Logic, and MOSFET devices, including a comprehensive range of Transient Suppressors. Their dedication to producing high-quality, reliable semiconductor components is evident in their extensive product offerings. The PESD12VL1BA,115 is a prime example of Nexperia’s commitment to offering advanced protection solutions for a variety of electronic applications. This particular component, along with others in the same line, benefits from Nexperia’s expertise in semiconductor manufacturing.

Nexperia’s transient suppressors are designed with state-of-the-art technology to provide superior protection against voltage spikes and surges, ensuring the safety and longevity of electronic components. The company’s focus on innovation, combined with strict quality control procedures, makes its products highly sought after in the electronics industry.

Where to Find PESD12VL1BA,115 by Nexperia

To procure the PESD12VL1BA,115 for your project, a comprehensive and current database such as findchips.com provides invaluable assistance. Alongside the option to purchase the PESD12VL1BA,115, the site also allows users to search for alternate parts in the category of Transient Suppressors which might be offered by Nexperia or other leading manufacturers.

Historically, this part has been available from multiple respected distributors including New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, to access the most up-to-date information on stock levels, pricing, and shipping details, visiting findchips.com is recommended. This platform consolidates data from these distributors and more, offering a comprehensive view of the part’s availability, ensuring you can make the most informed procurement decisions.

Compare pricing for PESD12VL1BA,115 and other Transient Suppressors / Diodes at findchips.com