AD780BRZ-REEL7 by Analog Devices Inc

Overview of AD780BRZ-REEL7 by Analog Devices Inc.

The AD780BRZ-REEL7 is a high-precision voltage reference part designed and manufactured by Analog Devices Inc. It operates over a wide temperature range from -40°C to +85°C and comes in a SOIC-8 package. This part provides a choice between a 2.5V or 3.0V output, which is user-configurable, making it versatile for a variety of applications. With an output voltage precision within a 0.04% tolerance and a maximum temperature coefficient of 3 ppm/°C, it is designed for applications requiring a high degree of accuracy and stability.

Some key features include a maximum supply voltage of 36 V, a minimal supply voltage of 4 V, and it operates nominally at 5 V. The AD780BRZ-REEL7 consumes up to 1 mA of supply current, which contributes to its efficiency in power-sensitive applications. Its package body material is plastic/epoxy, ensuring durability and reliability. Moreover, the part is compliant with RoHS, which aligns with environmental and safety standards for electronic components.

Industry Applications for AD780BRZ-REEL7

The following are conceptual industry applications for the AD780BRZ-REEL7. It’s important to note that these applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Education and Research: Potential use in laboratory instruments and experimental setups which require precise voltage references for measurement accuracy. The configurable output voltage and high precision might be especially beneficial in research applications where stability under varying temperatures is crucial.
  • Environmental Monitoring: Could potentially be used in monitoring equipment such as weather stations or pollutant detectors, where accurate sensing is pivotal. The component’s stability across a wide range of operating temperatures makes it suitable for outdoor applications.
  • Industrial Automation: Might be instrumental in control systems that demand high voltage precision to ensure the proper functioning of machinery and processes. Its reliability and performance in extended temperature ranges could be particularly advantageous in industrial settings.
  • Energy and Power Systems: Possibly suitable for use in smart grid technology, including metering and monitoring equipment, where precise voltage regulation is necessary for accurate measurement and efficient energy distribution.

These potential applications are only conceptual and require professional assessment for practical implementation.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacture of semiconductor products, particularly specializing in voltage references within the broader category of power circuits. The company is known for producing components that offer high precision, reliability, and performance. The AD780BRZ-REEL7 is one example of their innovation in creating voltage reference circuits that ensure stable and precise voltage for a wide array of applications. Analog Devices Inc. crafts a variety of similar products, catering to demands for both general-purpose applications and specific, niche requirements in complex systems.

Where to Find AD780BRZ-REEL7 by Analog Devices Inc

To locate this specific part for procurement purposes, it’s recommended to conduct thorough research via findchips.com. This platform allows users to compare current stock levels and pricing of the AD780BRZ-REEL7 across multiple distributors globally. Historically, this part has been available at major distributors including Win Source Electronics, LCSC, Ameya Holding Limited, and DigiKey, among others. However, for the latest availability and best pricing, visiting findchips.com is advisable. Moreover, for those seeking alternatives or similar parts, the site’s section on Voltage References can provide additional options from Analog Devices Inc. or other reputable manufacturers.

Compare pricing for AD780BRZ-REEL7 and other Voltage References / Power Circuits at findchips.com