FPF1009 by onsemi

Overview of FPF1009 by onsemi

The FPF1009 is a high side power load switch developed by onsemi, featuring IntelliMAX™ Advanced Load Management technology. As indicated by its part description, it operates within a temperature range of -40 to 85 degrees Celsius and supports an input voltage of up to 5.5V. The device is encapsulated in a plastic μFET, 6-pin small outline, highly thermally efficient package. Critical specifications include an on-state resistance of 0.03 Ohm, indicating enhanced energy efficiency during operation. Moreover, the FPF1009 incorporates built-in transient protection mechanisms, ensuring the reliability and durability of the device under fluctuating electrical conditions.

This component conforms to the latest environmental standards, being lead-free (Pbfree) and RoHS compliant. Furthermore, it is offered in a 2 x 2 mm, RoHS compliant package-6, which is pertinent for applications requiring compact size without compromising on thermal performance. With its operating temperatures ranging broadly from -40°C to 85°C and a nominal supply voltage of 3.3V, this device encapsulates versatility suitable for varied electronic applications. Notably, it is also categorized under Peripheral Drivers, signaling its integral role in interfacing and controlling peripheral devices in complex electronics systems.

Industry Applications for FPF1009

The potential application range of the FPF1009 spans various industry sectors owing to its versatile electrical characteristics and robust package design. These sectors might significantly benefit from the integration of such advanced high side switch technology. It is important to note that these conceptual illustrations of industry applications should be critically analyzed and verified by engineering and design teams to ensure compliance with industry standards and targeted application requirements:

  • Potentially, in the consumer electronics sector, the FPF1009 could be employed in smart home devices, such as lighting controls, where precise power management is crucial. The device’s low on-state resistance and thermal protection features might offer an efficient solution for managing power in compact devices that require reliable operation over a wide range of temperatures.
  • In industrial automation, this component might find its application in driving sensors and actuators with a precise control over the power side, especially in environments subject to harsh conditions that demand robust thermal and transient protection.
  • The computing and IT infrastructure sector could potentially utilize the FPF1009 in power distribution systems within servers and networking equipment. The device’s efficiency in handling power and its compact size makes it highly suitable for applications where space and power conservation are paramount.
  • Furthermore, in the energy management systems, the FPF1009 could arguably offer beneficial applications in terms of managing loads efficiently within smart grid solutions, potentially enhancing the reliability and intelligence of power distribution.

Note: The potential industry applications mentioned above are conceptual and illustrative, necessitating comprehensive validation to ensure their appropriateness in specific contexts.

About onsemi

onsemi is a leading semiconductor company, specializing in energy-efficient innovations aiming to help customers reduce global energy use. Within the sphere of Peripheral Drivers, onsemi’s broad portfolio includes advanced technology platforms such as the IntelliMAX™ series, to which the FPF1009 belongs. The manufacturer is known for its robust research and development framework, consistently bringing to market components that optimize performance, minimize space, and lead in energy efficiency. Apart from the FPF1009, onsemi offers a variety of other peripheral drivers and interfaces components designed to meet the requirements of a wide range of applications, demonstrating their comprehensive expertise and leadership in the semiconductor industry.

Where to Find FPF1009 by onsemi

For those looking to source the FPF1009, findchips.com offers an extensive database to check current stock levels and pricing from various distributors. Historically, it has been available at distributors such as TME and Newark, though availability may vary. To find the latest availability and pricing for the FPF1009 or to explore alternate high side switches or Peripheral Drivers from onsemi or other manufacturers, findchips.com provides a comprehensive and up-to-date resource.

Compare pricing for FPF1009 and other Peripheral Drivers / Drivers And Interfaces at findchips.com