Overview of TPS65070RSLR by Texas Instruments
The TPS65070RSLR is a highly integrated Power Management Integrated Circuit (PMIC) designed to support battery-powered applications, featuring a sophisticated battery charger, three step-down converters, and two low-dropout regulators (LDOs), all contained within a 48-VQFN package. Manufactured by Texas Instruments, this component is designed to operate efficiently across a wide range of input voltages (from 1.8V to 6.3V), making it highly versatile for various applications. The device’s ability to deliver up to 1.5A of output current and its operating temperature range of -40°C to 85°C further enhance its applicability across a broad spectrum of designs.
This PMIC falls under the Other Signal Circuits subcategory of Signal Circuits. With an active part life cycle status and compliance with RoHS, Pb-free, and REACH regulations, the TPS65070RSLR assures designers of its suitability for use in environmentally sensitive applications. The device’s package and signal characteristics are specified in detail, including dimensions (6 mm length and width, with a 0.4 mm terminal pitch), which are conducive to compact and densely populated PCB designs. It is also designed for easy implementation in surface-mount technology (SMT) applications, with moisture sensitivity level 3 (MSL 3) and a peak reflow temperature of 260°C, ensuring reliability during the manufacturing process.
Industry Applications for TPS65070RSLR
The TPS65070RSLR by Texas Instruments is suitable for a variety of industry applications, thanks to its versatile power management features, including battery charging capabilities and multiple voltage regulators. It is important to note that the potential industry applications listed below are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are some use cases where this component could be potentially beneficial:
- Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems that require efficient power management, battery charging, and multiple power rails might benefit from the integration of the TPS65070RSLR. The combination of step-down converters and LDOs in a single package could help optimize power efficiency and extend battery life.
- Energy and Power Systems: Applications including smart meters and handheld diagnostic equipment that operate in environments with varying power conditions could utilize the robust input voltage range and the high-efficiency power conversion capabilities of the TPS65070RSLR to maintain precise operation.
- Transportation and Logistics: Battery-powered tracking devices and IoT endpoints used in logistics and transportation might incorporate the TPS65070RSLR for its efficient power management, particularly in scenarios where battery life and device reliability are critical.
- Renewable Energy Systems: Small-scale solar power controllers and energy harvesting devices could potentially leverage the low quiescent current and wide input voltage range of the TPS65070RSLR to maximize the efficiency of power conversion from variable energy sources.
These use cases illustrate the component’s potential utility across a broad range of products; however, it is crucial for design teams to conduct detailed analyses to ensure compatibility and optimality for specific applications.
About Texas Instruments
Texas Instruments is a leading manufacturer of semiconductor products, known globally for its wide array of electronic components, including an extensive portfolio in the Signal Circuits category, particularly within Other Signal Circuits. The company’s emphasis on innovation and development has positioned it as a go-to source for high-quality, reliable, and sophisticated integrated circuits and other electronic components. The TPS65070RSLR, with its comprehensive power management capabilities, exemplifies Texas Instruments’ commitment to delivering state-of-the-art solutions that push the boundaries of what’s possible in electronic design.
Where to Find TPS65070RSLR by Texas Instruments
To find the TPS65070RSLR by Texas Instruments or to explore alternative parts within the Other Signal Circuits category, visit findchips.com. Here, you can obtain up-to-date information on stock levels, pricing, and availability from a range of distributors. Historically, the part has been available at distributors such as Win Source Electronics, Ameya Holding Limited, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, for current availability and the most competitive pricing options, visiting findchips.com is highly recommended.