Overview of BC847CLT1G by onsemi
The BC847CLT1G is an NPN Bipolar (BJT) Single Transistor designed for general-purpose applications. It comes packaged in a SOT-23 (TO-236) 3-lead, halogen-free, and RoHS compliant case, making it suitable for a wide range of environmental conditions. This transistor is capable of operating at a collector-emitter voltage of up to 45V and can handle continuous collector currents up to 100mA. Its power dissipation capacity is 300mW, which is quite substantial for its size. Moreover, the BC847CLT1G boasts a transition frequency of 100MHz, allowing it to be used in applications requiring high-speed switching.
The compact SOT-23 package of the BC847CLT1G makes it ideal for surface-mounted design applications, emphasizing its utility in modern electronics where space is at a premium. Its high DC current gain (hFE) of a minimum of 420, combined with a maximum collector-base capacitance of 4.5pF, offers excellent signal amplification capabilities. The part is also characterized by its low collector-emitter saturation voltage (VCEsat-Max) of 0.6V, improving efficiency in operation. Manufactured by onsemi, a leader in semiconductor solutions, the BC847CLT1G is an active component, signifying its continued production and availability. It is important to note that the factory lead time for this part is currently set at 14 weeks, 4 days as of the current writing.
Industry Applications for BC847CLT1G
The versatile performance characteristics of the BC847CLT1G transistor allow it to be utilized across a diverse range of industries. While it is predominantly seen in consumer electronics and audio and video systems due to its seamless integration into digital and analog circuits, its potential applications extend much further. Below are several conceptual use cases illustrating its adaptability:
- In consumer electronics, the BC847CLT1G might potentially be used in the design of amplification circuits within portable audio devices, or as a switch in power management modules for smartphones and tablets. Its small form factor and low power dissipation make it particularly suitable for battery-operated devices.
- Telecommunications equipment, including signal amplifiers and RF circuits, could benefit from the high transition frequency and low saturation voltage of the BC847CLT1G, potentially enhancing signal integrity in broadcast and reception modules.
- In the realm of computing hardware, this component might find its role in power regulation systems, protecting CPUs and memory modules from voltage spikes by acting as a fast-switching element in power supply units.
- The industrial automation sector may potentially leverage the BC847CLT1G within sensor interfaces and control circuits, capitalizing on its rapid switching capabilities and robust performance under varying environmental conditions.
It’s imperative for engineering and design teams to verify and analyze these potential use cases for adherence to industry standards and specific application requirements. The conceptual industry applications listed here illustrate the BC847CLT1G’s versatility but require professional validation.
About onsemi
onsemi is at the forefront of semiconductor innovation, particularly known for its extensive portfolio of transistors, including a wide range of Small Signal Bipolar Transistors. The BC847CLT1G represents just a fraction of their offerings in this category. Their expertise in developing and manufacturing high-quality, reliable components has made them a trusted name in the electronic components industry. Onsemi’s commitment to sustainability is also evident in their adherence to halogen-free and RoHS compliant manufacturing processes, ensuring their products meet global environmental standards. The company continues to innovate in the semiconductor space, providing solutions that power a smarter, greener, and more connected world. Their deep understanding of market needs, coupled with a relentless drive for excellence, positions onsemi as a key player in the development of electronic components for tomorrow’s technology challenges.
Where to Find BC847CLT1G by onsemi
For those looking to purchase the BC847CLT1G transistor, findchips.com is an invaluable resource. It not only provides up-to-date availability and pricing from a variety of distributors but also offers comprehensive data on this specific part. Considering the dynamic nature of electronic component stock levels, findchips.com ensures you have access to the most current information.
Historically, the BC847CLT1G has been available from several distributors, including Wuhan P&S, New Advantage Corporation, LCSC, and Future Electronics, among others. However, it is crucial to consult findchips.com for real-time stock status and competitive pricing. Additionally, the site allows users to explore alternate parts to the BC847CLT1G offered by onsemi or other manufacturers under the Small Signal Bipolar Transistors category, providing flexibility in sourcing components that best fit specific application requirements.