CRCW040233R0FKED by Vishay Intertechnologies

Overview of CRCW040233R0FKED by Vishay Intertechnologies

The CRCW040233R0FKED is a surface mount, metal glaze/thick film resistor with a resistance value of 33 ohms, tolerance of ±1%, and a power rating of 0.063W (63mW). Designed in a compact 0402 package, it is characterized by a temperature coefficient of 100 ppm/°C, and it can operate within a wide temperature range from -55 °C to +155 °C. The resistor features a working voltage of 50V and is suitable for various applications due to its high precision and stability. Its construction ensures reliability and durability, with a package style optimized for surface mounting. Furthermore, the CRCW040233R0FKED is laser trimmable, which allows for precise resistance adjustment, an essential feature for certain high-precision applications.

As of the current writing, the factory lead time for CRCW040233R0FKED is approximately 13 weeks and 3 days, though this may vary depending on supply chain conditions and demand. It complies with several regulatory standards, including AEC-Q200 for automotive qualification, indicating its suitability for use in harsh environments. Additionally, this resistor is halogen-free and complies with RoHS standards, making it an environmentally friendly option for electronic applications.

Industry Applications for CRCW040233R0FKED

The CRCW040233R0FKED’s attributes make it versatile for a wide range of applications across various industries. While the part’s durability and precision cater to specific needs, here are conceptually illustrative applications. It’s important to remember that these potential applications are hypothetical and require careful analysis and verification by engineering and design teams to ensure they meet industry standards and specific requirements:

  • Telecommunications: In the telecommunications sector, the resistor could potentially be used in communication devices and infrastructure, such as signal processing equipment, due to its precision and high temperature range.
  • Consumer Electronics: For consumer electronics, such as smartphones, tablets, and wearables, the compact size and reliability of the CRCW040233R0FKED could make it a preferred choice for ensuring device functionality while maintaining a minimal footprint.
  • Computing and Data Storage: Within computing applications, this component might potentially be utilized in servers, SSDs, and network routers for power management circuits, contributing to overall system efficiency and stability.
  • Environmental Monitoring Systems: The resistor’s precision and stability under different environmental conditions could potentially make it suitable for use in sensors and monitoring systems that track air quality, temperature, humidity, and other critical environmental parameters.

Note that these industry applications are purely conceptual and translating these ideas into real-world solutions necessitates thorough testing and compliance checks.

About Vishay Intertechnologies

Vishay Intertechnologies is a globally recognized leader in the manufacture of discrete semiconductors and passive electronic components. Within the realm of resistors, particularly Metal Glaze/Thick Film Resistors, Vishay offers an extensive portfolio that includes a variety of types and specifications to meet a broad array of application needs. The company’s commitment to quality, reliability, and innovation makes its products, including the CRCW040233R0FKed, a trusted choice for engineers and procurement specialists across industries. Vishay’s product range extends beyond thick film resistors, encompassing precision resistors, power resistors, and more, each designed to provide optimal performance in specific applications.

Where to Find CRCW040233R0FKED by Vishay Intertechnologies

To source the CRCW040233R0FKED or explore alternative options within the Metal Glaze/Thick Film Resistors category, Findchips.com offers a comprehensive and up-to-date platform that aggregates availability and pricing from multiple distributors. Key distributors that have historically stocked this part include New Advantage Corporation, LCSC, Avnet Asia, and Mouser Electronics, among others. However, for the most current stock levels, pricing, and potential alternatives offered by Vishay Intertechnologies or other manufacturers, it’s essential to check directly on Findchips.com.

Compare pricing for CRCW040233R0FKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com