Overview of BAT46W-7-F by Diodes Incorporated
The BAT46W-7-F by Diodes Incorporated is a Schottky rectifier diode characterized by a single diode configuration, having a repetitive peak reverse voltage of 100V, and an average forward current of 150mA. This device is designed to operate in a wide temperature range, from -55°C to 150°C, ensuring reliability across various environmental conditions. The diode features a small outline package (SOD-123) designed for surface mounting, making it suitable for high-density board installations. With its max forward voltage of 1V and a forward surge current of 750mA, it is optimized for low voltage drop and high efficiency. The part is composed of silicon, ensuring good thermal and electrical conductivity, and comes in a green, plastic package, highlighting its compliance with RoHS standards, emphasizing its environmental friendliness.
This component is suitable for applications requiring fast switching and low voltage drop. The BAT46W-7-F’s Schottky barrier principle ensures low forward voltage drop, which contributes to enhanced system efficiency by reducing thermal loss and improving power consumption. Its plastic package, rated at a maximum power dissipation of 0.2W, offers a compact, reliable solution for power conversion and management applications. The diode’s high operating temperature range further allows it to perform reliably in applications subjected to extreme temperatures. With a moisture sensitivity level of 1, it showcases high durability against humidity, making it suitable for use in varying environmental conditions. As of the current writing, the factory lead time for this component is stated to be 32 weeks and 4 days.
Industry Applications for BAT46W-7-F
The BAT46W-7-F is a versatile component that finds utility across a broad spectrum of industry applications. It is important to note that the potential industry applications listed here are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: In the realm of consumer electronics, where power efficiency and compactness are paramount, the BAT46W-7-F could potentially be employed in power supply circuits, charging circuits, or as a freewheeling diode in small DC motors within devices such as handheld gadgets, laptops, and other portable electronic devices. Its high efficiency and small package size support the design of slim and energy-efficient electronic products.
- Energy and Power Systems: For energy management and power conversion applications, this diode might be found in power factor correction circuits, DC-DC convertors, or in the bypass and blocking diodes used in solar panel arrays. Its low forward voltage drop and high surge current capability could be beneficial in enhancing the overall efficiency of these systems, thereby contributing to energy savings in renewable energy systems and power supplies.
- Renewable Energy: Within renewable energy applications, especially solar power converters, the BAT46W-7-F could potentially serve as a blocking diode to prevent battery discharge through solar panels during the night. Its performance characteristics, such as high temperature resistance and low forward voltage, might support reliability and efficiency in these applications.
Note that the above applications are only suggestions based on the part’s specifications and characteristics. The compatibility of the BAT46W-7-F with a specific application depends on a thorough analysis of the operation conditions and requirements.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality semiconductor products used in a wide range of electronic applications. Known for their innovation and reliability, Diodes Incorporated provides a comprehensive range of components, including rectifier diodes, Schottky diodes, and specialized integrated circuits. Their focus on high-growth markets within the computing, communications, consumer, and automotive industries enables them to maintain a product portfolio that meets the evolving needs of their customers.
With a strong commitment to environmental sustainability, Diodes Incorporated ensures that many of their products, including the BAT46W-7-F, are RoHS compliant, minimizing the environmental impact of their components. Their product lines are designed to offer solutions that improve performance, efficiency, and reliability for a vast array of electronic applications. The BAT46W-7-F is a testament to their expertise in manufacturing high-performance Rectifier Diodes, offering both technical sophistication and practical environmental considerations.
Where to Find BAT46W-7-F by Diodes Incorporated
For those seeking to procure the BAT46W-7-F, findchips.com is a reliable resource for comparing current stock levels and pricing from various distributors. This platform allows you to find not only the BAT46W-7-F but also compare it against other Rectifier Diodes that might be offered by Diodes Incorporated or other manufacturers. Historically, the BAT46W-7-F has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC, among others.
However, stock levels and availability may vary, so it is recommended to visit findchips.com for the most current information and to make informed procurement decisions. By leveraging this platform, you can ensure that you are getting the best available pricing and availability from a range of suppliers.