NC7SZ125M5X by onsemi

Overview of NC7SZ125M5X by onsemi

The NC7SZ125M5X is a high-performance, single-bit bus driver/transceiver from onsemi, formerly known as ON Semiconductor. It is part of onsemi’s LVC/LCX/Z family and is designed to facilitate low-voltage communication in digital systems. With its ENABLE LOW control type, the device ensures that communication is only active when necessary, reducing power consumption.

This bus driver is encapsulated in a compact SOT-23, 5 PIN package, with a package description of “318BQ”. Its dimensions, notably a length of 2.9mm and a width of 1.6mm, make it suitable for applications where space is at a premium. Furthermore, the NC7SZ125M5X operates within an industrial temperature range of -40 °C to +85 °C, providing reliable performance in a wide array of environmental conditions.

The device features uni-directional data flow, true output polarity, and 3-STATE output characteristics, offering flexibility in connected systems. It is equipped to handle a maximum output current (Iol) of 0.032 A and has a load capacitance (CL) of 15 pF. The NC7SZ125M5X supports a supply voltage range from 1.65V to 5.5V, with a nominal supply voltage of 1.8V, facilitating integration into various power environments. Propagation delays (tpd) are kept to a minimum, typically around 13.8 ns, ensuring speedy data transfer rates.

Industry Applications for NC7SZ125M5X

  • Consumer Electronics: In devices such as smartphones, tablets, and personal computers, where space and power efficiency are crucial.
  • Automotive Systems: For connection modules and infotainment systems, where reliability over temperature variations is vital.
  • Industrial Control: In PLCs and sensors, where stable and efficient communication lines are needed.
  • Telecommunications: For networking equipment like routers and switches, necessitating fast and reliable signal transmission.

About onsemi

onsemi is a leader in innovative semiconductor solutions, with a focus on energy-efficient products. The company has a large portfolio, particularly strong in the realm of bus drivers/transceivers and general logic ICs. onsemi’s dedication to quality and performance is evident in parts like the NC7SZ125M5X, which offer optimized solutions for data transmission and signal integrity in a variety of applications. The manufacturer is known for its reliable products that are designed to meet the rigorous demands of the industry, featuring components that excel in speed, power efficiency, and integration capabilities.

Where to Find NC7SZ125M5X by onsemi

Procuring the right components is crucial for the success of your project. The NC7SZ125M5X by onsemi, with its range of advantageous features, can be the perfect fit for applications requiring a high-performance bus driver/transceiver. To compare pricing and availability across different suppliers, visit findchips.com. Furthermore, if you’re looking for alternate parts to the NC7SZ125M5X, the Bus Driver/Transceivers section offers options from onsemi and other leading manufacturers. This platform provides detailed information, helping you to make informed procurement decisions.

Compare pricing for NC7SZ125M5X and other Bus Driver/Transceivers / Logic at findchips.com