AD4134BCPZ by Analog Devices Inc

Overview of AD4134BCPZ by Analog Devices Inc.

The AD4134BCPZ is a high-precision, 24-bit, 4-channel analog-to-digital converter (ADC) with a maximum sampling rate of 1.5Msps. This component, designed and manufactured by Analog Devices Inc., stands out for its differential and single-ended input channel types and SPI data interface. Operating with a single supply voltage that ranges between a minimum of 1.65V and a maximum of 5.5V, this ADC ensures versatility across various power supply configurations and is confirmed to be RoHS compliant, highlighting its adherence to environmental standards.

This ADC’s technical portfolio is designed to address the needs of high-speed, high-resolution data conversion required in intricate signal processing applications. With its package described as LFCSP-EP-56 (lead frame chip scale package, exposed pad, 56 pins), it combines a compact form factor with a robust design that enhances thermal performance. The functional components like the 24-bit resolution, sampling rate, and supply voltage range, paired with an operating temperature range from -40°C to 105°C, make AD4134BCPZ a practical choice for demanding environments.

An examination of its distinctive features such as linearity error maximum (EL) of 0.0002%, supply current maximum of 105.5 mA, and a nominal supply voltage of 1.8 V endows this ADC with exceptional accuracy and power efficiency. Another significant aspect of the AD4134BCPZ is its moisture sensitivity level (MSL) of 3, which informs about its storage and handling requirements to prevent moisture-induced damages pre-assembly.

Industry Applications for AD4134BCPZ

While the AD4134BCPZ is inherently versatile, it finds resonance within a selection of industries, each with distinct requirements that leverage this component’s unique attributes. Below are conceptual illustrations of potential applications across several sectors, serving as a guide for engineering and procurement professionals. It’s essential to conduct thorough analysis and verification to ensure compatibility with specific standards and application requirements.

  • Education and Research: In laboratories and research centers, where precision measurement and data acquisition are critical, the AD4134BCPZ might be used in high-resolution instrumentation or experimental setups. Its high accuracy and sampling rate could be essential for capturing transient signals and analysis in scientific experiments.
  • Internet of Things (IoT): Devices that require meticulous monitoring and control systems, such as environmental sensors or smart home technology, could possibly incorporate this ADC. The precision and efficiency of the AD4134BCPZ might be beneficial in optimizing battery life and ensuring accurate data representation in IoT devices.
  • Computing and Data Storage: Server farms and data centers, striving for efficient power management and effective monitoring systems, might find the AD4134BCPZ suitable for integrating into power supply units or cooling systems to ensure operational stability through continuous monitoring.
  • Aerospace: Given the stringent requirements for accuracy and reliability within aerospace applications, the component’s operational temperature range and high resolution could make it a candidate for telemetry systems or environmental control systems aboard aircraft.

Note: These potential industry applications are purely illustrative and require comprehensive engineering analysis and validation to guarantee compliance with industry standards and specifications.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve the toughest engineering challenges. ADI is especially recognized for its extensive range of Analog to Digital Converters, among other converters, showcasing a dedication to performance, reliability, and innovation.

The AD4134BCPZ is a testament to ADI’s commitment to high-precision data conversion technology. Alongside products like the AD4134BCPZ, ADI designs a diverse portfolio of components for a broad range of applications, from automotive systems to healthcare devices. Their components are pivotal in enabling digital technology to interface with the real world, a cornerstone of modern electronics.

Where to Find AD4134BCPZ by Analog Devices Inc

For those looking to procure the AD4134BCPZ, findchips.com offers comprehensive listing information, including current stock levels and pricing from various distributors. It serves as an efficient resource for comparing components and sourcing from reputable suppliers. When searching for Analog to Digital Converters, findchips.com also provides insights into alternate parts that might be offered by Analog Devices Inc or other manufacturers, potentially matching specific technical requirements.

Historically, the AD4134BCPZ has been available from distributors including Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, for the most up-to-date information on availability and pricing, potential buyers are encouraged to consult findchips.com directly.

Compare pricing for AD4134BCPZ and other Analog to Digital Converters / Converters at findchips.com