LDFMPVR by STMicroelectronics

Overview of LDFMPVR by STMicroelectronics

The LDFMPVR by STMicroelectronics is an adjustable positive single output Low Dropout (LDO) regulator capable of delivering a maximum of 500mA. This component operates with an adjustable output voltage range from 0.8V to 12V, under a wide operating temperature range from -40 to 125°C, making it highly versatile for various applications. With its compliance to RoHS (Restriction of Hazardous Substances), this component ensures that it meets the current environmental standards for electronic devices.

Designed in a DFN-6 (Dual Flat No-leads) package, the LDFMPVR is compact, measuring just 2mm in length and width, and with a maximum seated height of 1mm. The small size and the Surface Mount Technology (SMT) compatibility make it ideal for space-constrained applications. Moreover, the very thin profile package, coupled with its heat sink ability, provides an excellent solution for power regulation with minimal thermal resistance.

This LDO regulator is categorized under Linear Regulator ICs, a class of power circuits designed for managing voltage levels within electronic devices. Its feature set, including an exceptionally low drop-out voltage, enables efficient operation even at low input-to-output voltage differentials, reducing power loss and improving overall device reliability.

Industry Applications for LDFMPVR

The LDFMPVR’s broad adjustable voltage range and robust operational temperature span confer it with the versatility needed in various industry applications. While its potential uses extend across multiple sectors, it is essential to note that these applications are conceptual illustrations and necessitate thorough validation by engineering and design teams to ensure compliance with specific standards and requirements. Here are some areas where the LDFMPVR might find relevance:

  • Education and Research: In laboratories and research facilities, where precise voltage regulation is crucial for experiments and prototype development. The LDFMPVR could potentially be used in power supplies for scientific instruments or experimental setups, where its adjustable voltage range allows for a high degree of flexibility.
  • Aerospace and Defense: Given its capability to operate under a wide temperature range, this component might be suited for aerospace applications, including satellite systems and avionics, where reliability under extreme conditions is paramount. However, specific aerospace and defense applications would require further validation for compliance with industry standards.
  • Agriculture Technology: In agri-tech devices, such as sensor systems for monitoring crop health or environmental conditions, the LDFMPVR could offer a reliable power regulation solution. Its ability to handle varying temperatures can be particularly beneficial for outdoor deployments.
  • Robotics and Drones: For powering sensitive electronics within robots or drones, the LDFMPVR provides a stable power supply with its low dropout voltage feature. This is crucial for maintaining operational integrity and ensuring the longevity of the components.

Note that these potential applications are illustrative and require rigorous examination for standards and specific requirements conformance.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor space, with a wide range of products that address nearly all aspects of electronics applications. The company is notable for its significant contributions to the field of Power Circuits, particularly within the subset of Linear Regulator ICs. STMicroelectronics’ portfolio includes various linear regulators, among which the LDFMPVR stands out for its versatility and efficiency. With a commitment to innovation and sustainability, STMicroelectronics constantly aims to provide advanced semiconductor solutions that meet the current and future needs of electronics design and manufacturing.

Where to Find LDFMPVR by STMicroelectronics

To procure the LDFMPVR, potential buyers are encouraged to use the comprehensive electronic component search engine, findchips.com. This platform provides access to inventory levels, pricing, and the latest availability status from a wide range of distributors. While the LDFMPVR has historically been available from distributors such as EBV Elektronik, Avnet Silica, TME, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, availability can vary.

To explore the latest information on LDFMPVR stock and to discover alternate parts within the category of Linear Regulator ICs that might be offered by STMicroelectronics or other manufacturers, findchips.com should be your go-to source for current data.

Compare pricing for LDFMPVR and other Linear Regulator ICs / Power Circuits at findchips.com