CGA4J3X7R1H105K125AB by TDK Corporation

Overview of CGA4J3X7R1H105K125AB by TDK Corporation

CGA4J3X7R1H105K125AB is a ceramic capacitor with a multilayer structure. Manufactured by TDK Corporation, this capacitor offers a capacitance value of 1 µF with a voltage rating of 50V. Its tolerance levels for capacitance are set at ±10%, which is typical for high-quality capacitors offering a balance between precision and flexibility in various applications. The component utilizes an X7R dielectric, known for its relatively stable electrical properties across a wide temperature range (-55 °C to +125 °C), making it suitable for various operational environments.

This capacitor falls within the 0805 package size, a common footprint in Surface Mount Technology (SMT), measuring 2 mm in length and 1.25 mm in both width and height, facilitating miniaturization in electronic designs. Its construction adheres to Pb-free and RoHS compliance requirements, ensuring suitability for environmentally sensitive applications. Additionally, it conforms to the REACH compliance code, highlighting its limitation on hazardous substances in electronic components. The X7R dielectric material contributes to its 15% temperature coefficient, which guarantees stability in capacitance value over the component’s temperature range. Moreover, its operating temperature ranges from -55°C to +125°C, covering a broad spectrum for diverse electronic applications. Its AEC-Q200 reference standard underscores its reliability for automotive applications, even though automotive might not be a primary application for this part.

Industry Applications for CGA4J3X7R1H105K125AB

The performance attributes and specifications of CGA4J3X7R1H105K125AB make it potentially suitable for a variety of applications across different industries. Its stable electrical properties under wide temperature ranges and compliance with multiple environmental and quality standards allow it to be used in settings that demand high reliability and environmental consciousness. Here are some possible use cases:

  • Internet of Things (IoT): Devices such as smart home systems, wearable technologies, and other connected appliances might incorporate such capacitors for their consistent performance over varying temperatures and environmental conditions.
  • Industrial Automation: The robustness offered by this capacitor’s specifications potentially allows it to be utilized in control systems, sensors, and actuators within a production or manufacturing environment, where reliability and operational longevity are critical.
  • Healthcare: Medical devices that require a high degree of stability and accuracy, perhaps in diagnostic equipment or patient monitoring systems, could benefit from utilizing this type of capacitor, given its precise toleration and stable temperature characteristics.
  • Renewable Energy: In applications such as solar inverters or wind turbine controllers, where ambient conditions can vary dramatically, the temperature stability and reliability of CGA4J3X7R1H105K125AB make it a potential choice for designers.
  • Robotics and Drones: These applications, which often operate within a wide range of temperatures and require components that can withstand vigorous movements and potential impacts, might find this capacitor’s properties suitable for their power electronics, control units, or communication modules.

Note: The specifications and suitability of CGA4J3X7R1H105K125AB for the above potential industry applications are conceptual and would require thorough verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation, a leading manufacturer in the electronics industry, specializes in producing a wide array of electronic components, including an extensive line of capacitors. Their offerings in the Ceramic Capacitors category stand out for their reliability, advanced technology, and diversity to suit various applications. TDK has developed a broad portfolio of components that cater to an array of needs, from general-purpose capacitors to those designed for specific niches such as automotive, telecommunications, and industrial applications.

When it comes to the CGA4J3X7R1H105K125AB and similar parts, TDK’s focus on research and development ensures that these components offer high performance, durability, and compliance with stringent environmental and safety standards. As a leader in the electronics components industry, TDK Corporation emphasizes innovation, quality, and sustainability, making its products a preferred choice for engineers and designers across various sectors.

Where to Find CGA4J3X7R1H105K125AB by TDK Corporation

To find CGA4J3X7R1H105K125AB and explore options for procurement, findchips.com serves as an invaluable resource. The site offers current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available from distributors such as IBS Electronics, TME, TTI, and DigiKey. However, stocks fluctuate, and for the most accurate information on availability, it’s recommended to use FindChips.com. To find alternatives to CGA4J3X7R1H105K125AB or explore other Ceramic Capacitors that might better suit specific requirements, FindChips provides filters and search capabilities that allow users to compare various components from TDK Corporation and other manufacturers efficiently.

Compare pricing for CGA4J3X7R1H105K125AB and other Ceramic Capacitors / Capacitors at findchips.com