MURA115T3G by onsemi

Overview of MURA115T3G by onsemi

The MURA115T3G is an ultra-fast recovery power rectifier designed to operate at a repetitive peak reverse voltage of 150V and an average forward current of 1A. This component is encapsulated in a SMA package and is ideal for applications requiring fast switching and low power loss. Manufactured by onsemi, a leader in power and signal management, the MURA115T3G includes features like a maximum forward voltage of 0.71 V, reverse recovery time as quick as 35 ns, and a forward surge current capability of 40A. Its silicon diode element material and single configuration underline its efficiency and reliability in various applications. As a RoHS compliant part, it aligns with environmental standards by avoiding hazardous substances in its construction. Moreover, it is noticeable for its moisture sensitivity level rating of 1, indicating robustness against moisture during manufacturing processes.

Industry Applications for MURA115T3G

The versatility and the advanced specifications of the MURA115T3G make it suitable for a myriad potential applications across various industries. While the integration of components like the MURA115T3G must always be preceded by thorough analysis and verification by engineering and design teams, below are conceptual illustrations of how this part might offer value.

  • In energy management systems, its capability to handle significant forward surge currents could make it an essential part of renewable energy converters, potentially optimizing efficiency in solar panel arrays or wind turbines.
  • In the realm of industrial automation, the fast reverse recovery time may allow for enhanced performance in power regulation systems, potentially providing more reliable control in machinery and production processes.
  • The high temperature operating range makes the MURA115T3G a potential fit for power supplies used in harsh environments, such as outdoor telecommunications equipment where reliability over a broad range of temperatures is crucial.
  • Given its ultra-fast recovery time, this component might find its use in switching applications within the consumer electronics sector, possibly in power management modules that require fast and efficient diode performance.

Note that these potential industry applications require analysis and verification for compliance with industry standards and specific application requirements.

About onsemi

onsemi is a prominent semiconductor manufacturer specializing in products and solutions for energy-efficient electronics. The company has a broad portfolio of components, focusing on enabling smarter, more efficient power management across all types of electronic devices. When it comes to Rectifier Diodes, onsemi stands out with products like the MURA115T3G and a wide array of similar ultra-fast and fast recovery diodes designed for various applications. These components are tailored to meet demands across a comprehensive spectrum of industries, showcasing onsemi’s commitment to reliability, performance, and innovation.

Where to Find MURA115T3G by onsemi

To purchase the MURA115T3G, or to find detailed stock levels and pricing, it is highly recommended to use findchips.com. Findchips.com provides real-time information from major distributors, ensuring you can make an informed purchasing decision. For those interested in alternative components, the site also offers a comprehensive view of other Rectifier Diodes that might be offered by onsemi or other manufacturers. Historically, the MURA115T3G has been available from distributors including New Advantage Corporation, DigiKey, Avnet Americas, and Mouser Electronics. However, stock levels and availability can change, so it is recommended to check findchips.com for the most current information.

Compare pricing for MURA115T3G and other Rectifier Diodes at findchips.com