Overview of PV18-6R-CY by Panduit Corp.
The PV18-6R-CY is a ring terminal designed and manufactured by Panduit Corp that provides a reliable solution for wire termination. It is specifically tailored for wires of 18 AWG with a maximum conductor area of 1mm². This product identifies with the PV series and features a stud size suitable for M3.5 (metric) or #6 (imperial), making it versatile for various applications. The terminal’s insulator is made of vinyl and comes in red, offering not only a physical layer of insulation but also aiding in the identification of wire gauge compatibility through color coding. Complying with RoHS standards, the PV18-6R-CY ensures environmental safety by limiting the use of certain hazardous materials in its manufacture.
From an engineering standpoint, Panduit’s approach to the design of the PV18-6R-CY emphasizes ease of use and installation reliability. The crimp connection method it uses is time-efficient and ensures a sturdy, long-lasting electrical connection. The product’s specifications, including its compliance with RoHS and REACH, make it an exemplary choice for applications demanding high standards of environmental safety and performance reliability. Additionally, the component is classified under EAR99, which typically simplifies the process of international shipment in terms of export compliance.
Industry Applications for PV18-6R-CY
The PV18-6R-CY, given its design and characteristics, could potentially serve a broad spectrum of applications across various industries. The product’s design caters to environments requiring robust and reliable electrical connections. Here are some of the industries and example applications where the PV18-6R-CY might be found useful:
- Industrial Automation: In the realm of industrial manufacturing and automation, where durable and reliable connections are paramount, the PV18-6R-CY could be used in control panels, machine interfaces, or sensor connections. Its robust design and insulation material make it suitable for applications that may expose the terminal to mechanical stress or environmental factors.
- Consumer Electronics: Despite its potential for industrial-grade applications, this terminal also fits well within consumer electronics where reliable wire connections are necessary, such as in home appliances or entertainment systems. Its vinyl insulation and secure crimp might ensure long-term reliability in devices that experience regular use.
- Energy Sector: Given its specifications, this terminal could find a place in renewable energy installations, such as solar panel arrays or wind turbines, where secure connections are critical to system performance and safety. The insulator’s color-coding might aid in maintaining organized and efficient wire management within these complex systems.
- Automotive Applications: Although not explicitly listed under the Possible Industry Applications or specified to meet automotive standards like AEC-Q100, terminals similar to the PV18-6R-CY could potentially be utilized in automotive electrical systems where similar wire gauges and connection types are used, subject to rigorous testing and compliance verification.
Note: These potential industry applications are speculative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. They illustrate the versatility of the PV18-6R-CY but do not replace the need for professional evaluation.
About Panduit Corp.
Panduit Corp is a globally recognized leader in the design and manufacturing of electrical and network infrastructure solutions, with a particular strength in the domain of Terminals and Terminal Blocks. The company has established a reputation for innovation, quality, and reliability. Panduit’s product lineup includes a wide range of terminals, including ring terminals like the PV18-6R-CY, as well as other types tailored to meet various industrial, commercial, and consumer applications.
Through their extensive product range and emphasis on quality and compliance, including adherence to RoHS and REACH standards, Panduit demonstrates its commitment to both environmental responsibility and customer satisfaction. Their offerings in the Terminals and Terminal Blocks category are designed to simplify installation processes and enhance the safety and reliability of electrical systems across a broad spectrum of applications.
Where to Find PV18-6R-CY by Panduit Corp
For those looking to purchase the PV18-6R-CY, findchips.com offers a comprehensive platform to check current stock levels and pricing from multiple distributors. Historically, distributors such as TestEquity LLC, Master Electronics, Component Electronics, Inc., and Sager have stocked this part. However, inventory levels and availability can change. Hence, it is advised to consult findchips.com for the most current information. Additionally, the site can be used to explore alternatives within the Terminals and Terminal Blocks category that might be offered by Panduit Corp or other manufacturers, ensuring you find the best part for your application.