Overview of 1N4007G by onsemi
The 1N4007G by onsemi is a standard rectifier diode offering a repetitive peak reverse voltage of 1kV and an average forward current of 1A. Packaged in an axial lead, this component has a forward voltage maximum of 1.35V and supports a forward surge current of up to 30A. With its high temperature tolerance up to 150°C and a reverse current max of 10µA, this diode provides a reliable option for managing rectification in high-stress environments. Manufactured in a DO-204AL (DO-41) case, the 1N4007G proves to be a robust choice for a variety of application needs. The diode is RoHS compliant, supporting the demands for environmentally safe components in electronic manufacturing. It is also characterized by a plastic/epoxy package body and an axial terminal form, catering to the traditional preferences for ease of assembly and durability in physical design.
Industry Applications for 1N4007G
The 1N4007G, belonging to the Rectifier Diodes subcategory, is potentially suitable for a wide range of industry applications. The following use cases illustrate conceptual applications; however, it is crucial to conduct thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Power Supply Units: In industries requiring stable and reliable power supply units, the 1N4007G might be used for its rectification properties to convert AC input into DC output. Its high reverse voltage tolerance and surge current capabilities potentially make it a fitting choice for power supplies in computers, telecommunications equipment, and industrial machinery.
- Solar Power Systems: Within renewable energy sectors, particularly solar power systems, the 1N4007G could potentially be utilized in solar inverters. Its function would be critical in converting the variable DC output of a photovoltaic solar panel into AC electricity, which can then be fed into a commercial electrical grid or used by a local, off-grid electrical network.
- Consumer Electronics: The diode’s capacity to manage high surge current and tolerate significant temperature variations might make it suitable for consumer electronics such as chargers, adapters, and LED lighting systems, where efficiency and reliability are crucial.
- Electromechanical Devices: Its application could extend to electromechanical devices where rectification is needed to control AC motors or heating elements, helping to ensure the devices operate smoothly and efficiently.
Note that these potential industry applications are only conceptual and require further analysis and verification for compliance and suitability.
About onsemi
onsemi is a leading supplier in the semiconductor industry, known for its broad portfolio of energy-efficient solutions. The company has a strong focus on power management, automation, and signal processing, making it a pivotal player, especially in the field of Rectifier Diodes. The 1N4007G is part of onsemi’s comprehensive offering in this domain, showcasing the company’s commitment to providing robust and reliable components. onsemi’s production of devices like the 1N4007G, which are crucial for power conversion and management applications, underscores its expertise and the innovation it brings to the diode market. The company’s emphasis on sustainability and environmental responsibility also ensures that its products, including its rectifier diodes, meet global standards for ecological compliance.
Where to Find 1N4007G by onsemi
For engineers and procurement specialists looking to source the 1N4007G diode, findchips.com offers up-to-date availability and pricing from a variety of distributors. Historically, this part has been available from distributors including Win Source Electronics, New Advantage Corporation, Flip Electronics, and Mouser Electronics, among others. Given the dynamic nature of electronic component stock levels and pricing, potential buyers are encouraged to visit findchips.com directly to get the most current information. The site also provides a platform to explore Rectifier Diodes that might be offered by onsemi or other manufacturers, allowing for comprehensive comparison and selection of components that best fit specific application needs.