TL082IDR by Texas Instruments

Overview of TL082IDR by Texas Instruments

The TL082IDR is a dual, JFET-input operational amplifier (op amp) capable of operating with voltages ranging from 7V to 36V, and dual supplies of ±5V to ±15V. Manufactured by Texas Instruments, this op amp is designed with a high slew rate of 13V/μs and a bandwidth of 3 MHz. Encased in a SOIC-8 package, it supports a wide range of operating temperatures from -40°C to 85°C, making it versatile for various applications. Furthermore, the TL082IDR is designed to be environmentally friendly, indicated by its compliance with RoHS standards and a Pb-free code. Its JFET-input architecture offers significant advantages in terms of high input impedance and low input bias current, making it suitable for a broad spectrum of uses from signal conditioning, active filters, to general-purpose amplification.

Industry Applications for TL082IDR

The Operational Amplifiers like the TL082IDR, due to their versatility and functional specifications, find uses across a broad swathe of industries. While direct applications of the TL082IDR span several fields, it is crucial to note that potential uses are conceptual and would need vigilant evaluation by engineering and design teams to ensure compliance with specific application requirements and industry standards.

  • Education and Research: The TL082IDR could potentially be used in experimental setups and educational laboratory equipment. Its high input impedance and low bias current make it apt for sensitive measurement equipments, signal processing experiments, and as a component in research projects on electronics and physics.
  • Industrial Automation: In industrial settings, the TL082IDR might be used in control systems, sensor interfacing, or process control circuitry. Its robust operating temperature range and high slew rate enable its use in harsh environments and applications requiring rapid signal processing.
  • Electronic Manufacturing: For electronic assembly and product development, this op amp could potentially be utilized in test equipment, measurement devices, and quality control systems. Its dual op-amp configuration increases its adaptability in complex circuits, supporting intricate signal manipulation tasks.
  • Audio Processing: Although not explicitly listed among the likely applications, the TL082IDR, with its high-fidelity performance, might be considered for audio applications. Its low harmonic distortion and noise characteristics could make it a candidate for use in audio preamplifiers, mixers, and signal conditioning units.

Note: These industry applications are illustrative and require precise examination for compliance with respective industry standards and specific operational requisites.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer known for its innovative semiconductor technologies, particularly in the field of amplifier circuits. With a significant footprint in the design and manufacture of analog ICs, TI has made considerable contributions to advancing operational amplifier technology. The TL082IDR, as part of TI’s extensive operational amplifier portfolio, is a testament to their commitment to providing high-quality, reliable components fit for a wide range of applications. Texas Instruments’ operational amplifiers, including the TL082IDR, are sought after for their performance, precision, and the extensive support provided by the company, including detailed technical documentation and application support, making them a preferred choice for engineers and designers worldwide.

Where to Find TL082IDR by Texas Instruments

To source the TL082IDR operational amplifier, findchips.com offers a comprehensive listing of current stock levels and pricing from various distributors. For those seeking to purchase the TL082IDR, or exploring alternatives within the Operational Amplifiers category, it is recommended to visit findchips.com. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Component Electronics, Inc., and Chip 1 Exchange, among others. However, inventory levels and availability may vary. Therefore, visiting findchips.com ensures you have the most up-to-date information on where to acquire the TL082IDR and other similar components.

Compare pricing for TL082IDR and other Operational Amplifiers / Amplifier Circuits at findchips.com