TPS7A9101DSKR by Texas Instruments

Overview of TPS7A9101DSKR by Texas Instruments

The TPS7A9101DSKR is an adjustable ultra-low-dropout (LDO) voltage regulator, known for its 1-A current capability, low noise, and high power supply rejection ratio (PSRR). Manufactured by Texas Instruments, this component is encased in a 10-SON (HVSON) package that measures just 2.5 mm on each side with a height of only 0.8 mm, making it suitable for applications requiring high accuracy in a compact form factor. Operating over a temperature range from -40 to 125 °C, it is capable of delivering output voltages from 0.8 V to 5.2 V, with a maximum dropout voltage of just 0.2 V and a typical of 0.13 V, showcasing its efficiency in a broad range of conditions.

This regulator supports input voltages ranging from 1.4 V to 6.5 V, catering to a wide array of power sourcing requirements. The device shows enviable precision with a voltage tolerance of maximum 1%, ensuring reliable performance. Furthermore, it’s noteworthy for its compliance with Pb-free and RoHS standards, confirming its environmental friendliness. Its additional features, such as the ability to withstand moisture sensitivity level 2 and endure peak reflow temperatures of up to 260 °C for as long as 30 seconds, make it robust for various manufacturing processes.

As a member of the Linear Regulator ICs subcategory, the TPS7A9101DSKR excels in applications demanding high accuracy, low noise, and high PSRR, tailored for designs necessitating stable and reliable power supply regulation.

Industry Applications for TPS7A9101DSRK

Given its specifications, the TPS7A9101DSKR might find its place in several critical industry applications where its unique properties could be significantly beneficial. It is essential to note that these potential applications are conceptual and should be further explored and validated by engineering teams. Here are some such scenarios:

  • **Consumer Electronics:** Devices requiring precise voltage control such as audio amplifiers, high-definition televisions, and advanced digital cameras might benefit from the TPS7A9101DSKR’s low noise and high PSRR features, potentially enhancing the consumer’s experience by providing stable operation and minimizing interference.
  • **Communication Equipment:** High-speed networking equipment, such as routers and switches, that demand stable power for consistent performance might utilize this regulator. Its ultra-low dropout feature could ensure efficient operation, even with low input voltages, thus maintaining reliability in communication infrastructures.
  • **Computing Devices:** Laptops, desktops, and servers, where efficient power management contributes to overall performance and thermal management, could see improvements with the inclusion of the TPS7A9101DSKR. Its precision voltage regulation and high accuracy might support the stringent power requirements of high-performance computing components.
  • **Portable and Battery-powered Devices:** Given its low dropout voltage and high efficiency, battery-operated devices such as portable media players, e-readers, and handheld gaming consoles could extend their battery life when incorporating this LDO regulator.

These scenarios highlight the part’s versatility but require thorough analysis and testing to ensure compliance with specific application standards and performance requirements.

About Texas Instruments

Texas Instruments (TI) stands at the forefront of semiconductor manufacturing, specializing in various electronic components including an extensive range of power management integrated circuits (ICs). Within the sphere of Linear Regulator ICs, Texas Instruments has established itself as a key player, offering a diverse portfolio that addresses a wide range of power supply requirements. The TPS7A9101DSKR is a testament to TI’s commitment to innovation, demonstrating advanced features such as adjustable output, ultra-low dropout, and high PSRR and accuracy, suited for a multitude of applications across industries. TI’s dedication to quality and performance, alongside rigorous adherence to environmental standards, makes its components highly sought after in the design and procurement of electronic systems.

Where to Find TPS7A9101DSKR by Texas Instruments

For those looking to purchase the TPS7A9101DSKR, findchips.com offers a comprehensive supply and pricing comparison from various distributors. Historically, it has been available from distributors such as Win Source Electronics, Sensible Micro Corporation, Ameya Holding Limited, Mouser Electronics, and DigiKey. However, stock levels and pricing are subject to change, so it is crucial for potential buyers to verify the current availability and best pricing through Findchips.

To explore alternatives to the TPS7A9101DSKR within the Linear Regulator ICs category or to find similar parts offered by Texas Instruments or other manufacturers, browsing the dedicated Linear Regulator ICs section on findchips.com is advisable. This resource facilitates a targeted search, ensuring users can compare specifications and pricing across a broad selection of components to find the best match for their requirements.

Compare pricing for TPS7A9101DSKR and other Linear Regulator ICs / Power Circuits at findchips.com