Overview of LQH32MN3R3K23L by Murata Manufacturing Co Ltd.
The LQH32MN3R3K23L by Murata Manufacturing Co Ltd is characterized as a general purpose inductor with a specified inductance of 3.3 µH and a tolerance of ±10%. This wirewound inductor features a ferrite core and is designed for surface-mount technology (SMT) with a 1210 chip size, adhering to the dimensions of 3.2mm in length, 2.5mm in width, and 2mm in height. Its design facilitates a maximum rated current of 300 mA and presents a DC resistance (DCR) of 1 Ohm. Furthermore, it operates within a temperature range of -40 °C to +85 °C and achieves a self-resonance frequency of 38 MHz. Notably, this component is unshielded, which might influence its selection based on the electromagnetic compatibility requirements of an application.
This particular model, adhering to RoHS and REACH compliance codes, underscores its alignment with global environmental and safety standards. Moreover, the lead-free (Pbfree) and RoHS compliance ensure its suitability for use in a wide range of industries looking to adhere to sustainable and hazardous substance-free manufacturing practices. The packaging style is SMT, optimized for tape and reel embossed 7-inch packaging, facilitating automated assembly processes. The component’s quality factor, measured at a minimum of 20 at the nominal inductance and 1 MHz test frequency, coupled with its general versatility makes it an attractive option for a myriad of electronic circuit applications.
Industry Applications for LQH32MN3R3K23L
The LQH32MN3R3K23L’s broad operational characteristics and general-purpose design make it potentially suitable for various industry applications. While certain applications are more straightforward, others require a deeper analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements. Below are some possible applications across diverse sectors:
- Environmental Monitoring: In devices such as air quality sensors and weather monitoring equipment, the LQH32MN3R3K23L might potentially be utilized in signal filtering or power supply circuits. Its unshielded design could be a factor in applications where space and electromagnetic interference considerations are carefully balanced.
- Industrial Automation: Given the wide operating temperature range and the general robustness of the component, it could potentially find use in automated machinery controls and robotics. These applications often require components that can withstand variable operational stresses and temperatures while maintaining performance.
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might incorporate this inductor in their power management circuits to help stabilize voltage and filter noise, enhancing device reliability and energy efficiency.
- Power Supplies: Whether in standalone units or integrated circuits within larger systems, the efficiency and compactness of the LQH32MN3R3K23L make it a conceivable choice for smoothing ripples and filtering in DC-DC converters.
These potential industry applications are purely illustrative and require thorough analysis and verification for compliance with specific design requirements and standards. It is crucial for design teams to consider the electrical, thermal, and mechanical characteristics of the LQH32MN3R3K23L in the context of their specific application.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacturing of electronic components, specializing in a wide array of inductor products, including Fixed Inductors. The company has built a reputation for producing high-quality, reliable components that serve a broad range of industries and applications. Murata’s offerings in the Fixed Inductors category, similar to the LQH32MN3R3K23L, showcase a commitment to innovation, precision, and environmental sustainability. Murata’s extensive lineup of inductor components provides solutions for RF signaling, power supply, and noise filtering applications, among others. Their strong focus on research and development ensures that their products remain at the forefront of technology, catering to the ever-evolving needs of the electronics industry.
Where to Find LQH32MN3R3K23L by Murata Manufacturing Co Ltd
For procurement specialists and engineers looking to integrate the LQH32MN3R3K23L into their designs, findchips.com offers a comprehensive tool for researching current stock levels and pricing from various distributors. This platform allows users to compare offerings not only for the LQH32MN3R3K23L but also for alternate parts within the broader category of Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Chip 1 Exchange, TME, Quest Components, and DigiKey have stocked the LQH32MN3R3K23L. However, inventory can fluctuate, so users are encouraged to visit findchips.com to get the most current data on availability and pricing.