Overview of AX2000-1FG896I by Microchip Technology Inc.
The AX2000-1FG896I by Microchip Technology Inc. is a sophisticated Field Programmable Gate Array (FPGA) characterized by 21,504 Configurable Logic Blocks (CLBs), 2,000,000 system gates, and a clock frequency that can reach up to 763 MHz. This device is encased in a 896-pin plastic ball grid array (PBGA) package, measuring 31x31x2.44mm. It is designed for deployment in systems where high-speed logic operations and complex digital signal processing are required. Its CMOS technology, coupled with a nominal supply voltage of 1.5V, makes it an energy-efficient choice for many applications. Additionally, the AX2000-1FG896I boasts a substantial number of inputs and outputs, with 684 of each, providing ample connectivity options for interfacing with other components in a system. The device is also notable for its compliance with RoHS standards, making it suitable for use in environments where such regulations are a concern.
Industry Applications for AX2000-1FG896I
The versatility of the AX2000-1FG896I allows for its potential application across various industries. While the real-world integration of this FPGA into specific products and systems requires thorough analysis and verification by engineering and design teams, here are some conceptual applications that highlight its flexibility:
- Energy and Power Systems: The AX2000-1FG896I might be utilized in the control systems of renewable energy installations, such as solar inverters or wind turbine controllers. Its high gate count and processing capabilities could efficiently manage the complex algorithms needed for real-time energy conversion and grid synchronization.
- Renewable Energy: Outside of standard power systems, this component could find applications in emerging renewable technologies, such as energy harvesting devices. These devices often require sophisticated logic to optimize the capture and storage of energy from variable sources.
- Industrial Automation: In manufacturing and automation, the high-speed logic processing and I/O capabilities of the AX2000-1FG896I make it suitable for controlling intricate machinery or production processes, potentially improving efficiency and reliability.
It’s crucial to emphasize that these potential industry applications are strictly illustrative and call for detailed technical evaluation to ensure that the part meets industry standards and application-specific requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Field Programmable Gate Arrays (FPGAs) solutions. The firm has earned a reputation for delivering products that serve as essential building blocks in complex digital environments. In the realm of programmable logic, Microchip offers a broad spectrum of FPGAs, including the AX2000-1FG896I, which are designed to meet the varying needs of engineers and product designers in terms of performance, power efficiency, and flexibility. Microchip’s commitment to innovation is demonstrated through its ongoing investment in research and development, ensuring that its FPGA offerings are equipped with the latest technological advancements.
Where to Find AX2000-1FG896I by Microchip Technology Inc
To find the AX2000-1FG896I or explore alternatives, we recommend visiting findchips.com. This website provides access to current stock levels, pricing, and availability from various distributors. Historically, this part has been available through distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, to obtain the most up-to-date information regarding availability and pricing, as well as to find other Field Programmable Gate Arrays that might suit your needs, checking findchips.com directly is highly advisable.