Overview of NC7WZ17P6X-L22347 by onsemi
onsemi’s NC7WZ17P6X-L22347 is a Lifetime Buy option among components in the realm of logic gates, specifically designed to meet the demands of modern digital circuits. This part is designed with a dual buffer/line driver in a SC-70, 6 PIN package, demonstrating onsemi’s commitment to providing versatile and reliable logic solutions. The NC7WZ17P6X-L22347 is marked by its CMOS technology, ensuring low power consumption and high speed, which are vital attributes in today’s energy-conscious and fast-paced electronic environment.
With a notable Propagation Delay (tpd) of 15.8 ns and a maximum operating temperature of 85°C, it ensures responsiveness and reliability under varied environmental conditions. Its moisture sensitivity level is rated at 1, showcasing its robustness against humidity-induced degradation – an essential feature for devices operating in varying atmospheric conditions. Additionally, the part is compliant with various industry standards, including Pb-free and REACH, emphasizing onsemi’s dedication to environmental responsibility and user safety.
The NC7WZ17P6X-L22347 is a Lifetime Buy product, signifying its status as a reliable choice for long-term applications but also suggesting that procurement strategies should be considered carefully. For projects requiring long-term support, this signals the need for careful inventory management or consulting onsemi for potential alternatives.
Industry Applications for NC7WZ17P6X-L22347
- Consumer Electronics: Due to its low power consumption and small size, it’s perfectly suited for portable devices like smartphones, tablets, and laptops, providing reliable logic operations without compromising battery life.
- Automotive: The operating temperature range of -40°C to 85°C and its moisture sensitivity level make it an excellent choice for vehicle electronic systems, which must perform reliably in harsh environments.
- Industrial Automation: Its high-speed operation and robustness are critical for control systems and sensors in automated manufacturing lines, where precision and durability are paramount.
About onsemi
onsemi, originally known as ON Semiconductor, has established itself as a leading manufacturer of semiconductor components, with a focus on power and signal management, logic, discrete, and custom devices. Its dedication to innovation is evident in the comprehensive range of products it offers, especially within the realm of logic gates like the NC7WZ17P6X-L22347. onsemi’s portfolio extends beyond simple gates to include complex logic circuits and power management solutions, catering to a broad spectrum of industry needs.
The company’s strengths lie in its commitment to sustainability, performance, and reliability. By producing components that meet stringent industry standards and offering Lifetime Buy products such as the NC7WZ17P6X-L22347, onsemi ensures that its products are not only cutting-edge but also sustainable and dependable over long periods.
Where to Find NC7WZ17P6X-L22347 by onsemi
To source the NC7WZ17P6X-L22347, or to explore alternatives that might better suit your specific requirements, findchips.com offers an invaluable resource. With up-to-date pricing, availability, and specifications, it simplifies the procurement process. Additionally, for those looking for other Gates components or different logic solutions offered by onsemi or alternative manufacturers, findchips.com provides a comprehensive search platform that makes comparison and selection straightforward.
Whether you are designing the next generation of consumer electronics, upgrading an industrial control system, or specifying components for automotive applications, the NC7WZ17P6X-L22347 by onsemi warrants consideration. With its robust features, industry compliance, and the support of a respected manufacturer, it represents a reliable choice for a wide array of logic gate applications. For procurement professionals and engineers alike, understanding the nuances of this component’s specifications and applications is crucial in making an informed decision that aligns with their project’s needs.