APHBM2012SURKCGKC by Kingbright

Overview of APHBM2012SURKCGKC by Kingbright

The APHBM2012SURKCGKC by Kingbright is an advanced dual-color LED, designed to offer designers flexibility and high performance in a compact package. This component emits hyper red and green colors, encapsulated in a water clear lens for superior light distribution. The dimensions of this surface mount device (SMD) are notably compact, measuring just 1.3mm by 2 x 1.25 mm with a minimal height of 0.45 mm, making it an ideal solution for applications where space is at a premium.

This LED is RoHS compliant, ensuring it meets the necessary environmental standards by avoiding the use of hazardous substances in its manufacture. The dual-color functionality is achieved through separate, two-element configuration, allowing for varied and dynamic color blending in applications. The device features a maximum forward current of 0.03 A and offers a nominal luminous intensity of 250.0 mcd for the hyper red and 55.0 mcd for the green light, ensuring visibility under various conditions.

The part operates efficiently over a broad temperature range from -40 °C to 85 °C, making it suitable for use in environments that experience temperature fluctuations. This versatility is further supported by its peak wavelengths of 650 nm for red and 574 nm for green, providing a vibrant display of colors. The LED has an impressive viewing angle of 120 degrees, allowing for uniform light dispersion across wider areas. With a terminal finish of gold (Au) and a pitch of 1.8 mm, the APHBM2012SURKCGKC guarantees reliability and ease of integration into various electronic assemblies.

Industry Applications for APHBM2012SURKCGKC

The APHBM2012SURKCGKC, part of the broader category of Visible LEDs, finds its use across various industries, thanks to its dual-color functionality, compactness, and performance. Some key industries with possible applications could potentially include:

  • Environmental Monitoring: The LED might be used in devices that monitor environmental parameters such as air quality or water conditions. Its dual-color output could potentially serve as a status indicator, representing different measurement thresholds or warnings.
  • Industrial Automation: In the realm of automated machinery and industrial control systems, this LED could possibly serve as a compact visual indicator for machine status, warning signals, or process checkpoints, where different colors represent specific states or conditions.
  • Consumer Electronics: Devices such as smart home gadgets, wearables, and portable electronics could leverage the compact size and color versatility of this LED for status indicators, notifications, or aesthetic enhancements.
  • Informatics and Signage: Public display systems, information boards, and safety signs might utilize these LEDs for dynamic, color-coded messages that capture attention and convey information efficiently.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About Kingbright

Kingbright is a leading manufacturer of light emitting diodes (LEDs) and related optoelectronic components, renowned for their innovation and quality in the field of visible LEDs and optoelectronics. Kingbright specializes in developing LEDs that offer high brightness, durability, and energy efficiency across a spectrum of colors and sizes. The APHBM2012SURKCGKC is a demonstration of Kingbright’s commitment to providing cutting-edge solutions for a wide array of lighting needs.

Kingbright’s portfolio extends beyond the dual-color LEDs to include single-color LEDs, multi-color LEDs, infrared, phototransistors, and custom display solutions. Their components are sought after for use in various sectors, including industrial, consumer electronics, environmental monitoring, and more. The company’s dedication to quality, performance, and innovation has established Kingbright as a trusted name in optoelectronics, catering to both specialized and general lighting applications.

Where to Find APHBM2012SURKCGKC by Kingbright

For those looking to purchase the APHBM2012SURKCGKC or explore alternatives, findchips.com provides an extensive platform to compare pricing and stock availability from various distributors. Interested buyers can browse through a comprehensive list of distributors that historically have stocked this component, including Component Electronics, Inc., Sensible Micro Corporation, Sager, TTI, Quest Components, Bristol Electronics, RS, Mouser Electronics, and DigiKey. To obtain current stock levels and competitive pricing, as well as view other Visible LEDs that Kingbright or other manufacturers might offer as alternatives, accessing FindChips directly will provide real-time information and options.

Compare pricing for APHBM2012SURKCGKC and other Visible LEDs / Optoelectronics at findchips.com