GRM188R61E106MA73J by Murata Manufacturing Co Ltd

Overview of GRM188R61E106MA73J by Murata Manufacturing Co Ltd.

The GRM188R61E106MA73J is a Multilayer Ceramic Capacitor (MLCC) with a capacitance of 10 µF and a rated DC voltage of 25V. Engineered by Murata Manufacturing Co Ltd., this component is defined by its ±20% tolerance, X5R temperature characteristic, and a compact 0603 [1608 Metric] package size. Its operating temperature ranges from -55 °C to 85 °C, making it versatile for a wide array of applications. The surface mount design accommodates modern, high-density mounting requirements and is encapsulated in a rectangular package with dimensions measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height. The capacitor is constructed with a Ceramic dielectric material and offers a Temperature Coefficient of 15% ppm/°C. Significantly, the part is compliant with Pb-free and RoHS environmental standards, and it is supplied on a Tape and Reel packing method, specifically utilizing a TR, PAPER, 13 INCH format.

Industry Applications for GRM188R61E106MA73J

The GRM188R61E106MA73J ceramic capacitor finds potential application across a spectrum of industries, where its combination of high capacitance in a small footprint, robust environmental compliance, and wide operating temperature range are essential. While exact application scenarios would need to be evaluated and verified by engineering teams, the following outlines some conceptual usage ideas:

  • Consumer Electronics: The small size and high capacitance value could potentially make the GRM188R61E106MA73J suitable for use in consumer electronics such as smartphones, tablets, and laptops, where space is at a premium and power management is critical.
  • Industrial Automation: In industrial automation systems, components must operate reliably under a range of temperatures and conditions. This capacitor could possibly find application in control circuits or power supply units where stability across temperature variations is required.
  • Telecommunication: The GRM188R61E106MA73J might be used in telecommunication equipment, including RF modules and base stations, where reliable performance and minimization of signal loss are critical, and the temperature coefficient of the capacitor can influence circuit performance.
  • Education and Research: Within educational settings and research labs, this capacitor may be used in prototyping and experimentation projects, particularly in electronics and physics departments working on developing or testing new circuits and systems.

Note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s expertise in ceramic capacitors is particularly notable, with a wide range of products that demonstrate advancements in materials science, engineering, and manufacturing. Murata’s capacitors, including the GRM188R61E106MA73J and others like it, are recognized for their quality, reliability, and performance across a broad range of applications. Murata’s capacitors are used in various sectors, including consumer electronics, automotive (where applicable), healthcare, and industrial applications, supporting the latest technological advancements in these fields.

Where to Find GRM188R61E106MA73J by Murata Manufacturing Co Ltd

For those interested in purchasing the GRM188R61E106MA73J, or in exploring alternatives for their projects, findchips.com offers a comprehensive and up-to-date platform. By searching for GRM188R61E106MA73J or browsing through Ceramic Capacitors, professionals can compare pricing and availability from multiple distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, and DigiKey, among others. However, for the most current stock levels and pricing, as well as to explore alternative parts manufactured by Murata or other companies, visiting findchips.com is recommended.

Compare pricing for GRM188R61E106MA73J and other Ceramic Capacitors / Capacitors at findchips.com