DT04-2P by TE Connectivity

Overview of DT04-2P by TE Connectivity

The DT04-2P is a specifically designed receptacle housing featuring a robust 2 position, glass-filled polyamide (PA GF) structure in grey, hailed for its reliability in various connector applications. Manufactured by TE Connectivity, one of the leading companies in the electronics component sector, this part represents precision engineering for demanding environments. Its body dimensions, including a breadth of 0.675 inch, a depth of 0.67 inch, and a length of 1.708 inches, alongside a straightforward receptacle or shell style, make it a compact yet potent solution for secure connections.

This component is classified under the broader category of Combination Line Connectors, serving as a key piece in the assembly of complex electronic systems. With properties like RoHS compliance, active part life cycle, and a notable insulation resistance of 1 billion ohms, it assures high performance and adherence to current environmental standards. Furthermore, its operating temperature range from -55 °C to 125 °C and a rated voltage of 250V underline its ability to withstand extreme conditions, making it an integral part of power and signal transmission networks.

Industry Applications for DT04-2P

The DT04-2P plays a vital role in a myriad of applications across different industries. While its suitability varies based on specific requirements of each application, here are some industries where it could potentially find use:

  • Telecommunications: In this sector, the DT04-2P might be employed in routing and switching equipment, data centers, or communication backplanes. Its high insulation resistance and capability to operate under a wide temperature range could possibly make it ideal for environments that demand reliability and consistency.
  • Industrial Control Systems: Industrial settings, where connectors must withstand harsh environments and ensure uninterrupted operations, could potentially use this part. Its characteristics might be suitable for controllers, sensors, and actuators, offering secure connections and resistance to fluctuating temperatures.
  • Consumer Electronics: While more robust applications are common, the DT04-2P could potentially be utilized in consumer electronics where compact, reliable connector solutions are required. This might include home automation devices, audio-visual equipment, and other personal gadgets.
  • Transportation: While not specifically listed for automotive applications, similar parts find use in transportation-related electronics, subject to rigorous standards and environmental conditions. Though not explicitly indicated, connectors like the DT04-2P could potentially be considered for non-critical components in transportation systems, especially where durable and reliable connections are necessary.

Note: These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity stands as a global leader in the realm of electronic connectors, including a wide range of Combination Line Connectors. Known for innovation and reliability, TE Connectivity offers an extensive portfolio of electronic components tailored to the demands of various industries. The DT04-2P is just one example of TE Connectivity’s commitment to high-quality connections, embodying the company’s expertise in crafting durable, high-performance connectors for myriad applications. Additionally, TE Connectivity manufactures a broad spectrum of similar parts, ensuring that various application needs are met with precision and excellence.

Where to Find DT04-2P by TE Connectivity

To source the DT04-2P, I recommend using findchips.com as your primary research tool. It consolidates data from various distributors, allowing you to compare current stock levels and pricing at a glance. In the past, distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey, among others, have been known to stock this part. However, availability can fluctuate, and thus, it is crucial to check findchips.com for the most current information. Additionally, if you’re considering alternative parts, the site’s directory for Combination Line Connectors can be a valuable resource, offering options from TE Connectivity and other reputable manufacturers.

Compare pricing for DT04-2P and other Combination Line Connectors at findchips.com