GCM1555C1H220JA16D by Murata Manufacturing Co Ltd

Overview of GCM1555C1H220JA16D by Murata Manufacturing Co Ltd.

The GCM1555C1H220JA16D is a high-quality Ceramic Capacitor developed by Murata Manufacturing Co Ltd. This component is a multilayer ceramic capacitor (MLCC), which operates at a 50V rating and has a capacitance value of 22pF. It features a ±5% tolerance and is designed using the C0G (NP0) dielectric material, which is known for having stable electrical characteristics over a wide range of temperatures, evidenced by its 30ppm/Cel temperature coefficient.

This particular capacitor is part of the broader category of Ceramic Capacitors, marked by its compact 0402 package size (1 mm x 0.5 mm x 0.5 mm), making it suitable for surface mount technology (SMT) applications. Among its notable attributes are its RoHS compliance, lead (Pb)-free designation, and AEC-Q200 qualification, indicating its reliability in automotive applications despite high-temperature fluctuations.

Additionally, the capacitor features a tin (Sn) terminal finish with a nickel (Ni) barrier for enhanced solderability and operational longevity. It operates comfortably across a wide temperature range, from -55 °C to +125 °C, making it suitable for a variety of demanding environments.

Industry Applications for GCM1555C1H220JA16D

The GCM1555C1H220JA16D capacitor could potentially find applications in a variety of industries due to its high reliability, stability, and compact form factor. The following application use cases are conceptual and should be validated by engineering and design teams for specific requirements:

  • Telecommunications: In telecom systems, precise capacitors are essential for filter circuits, signal processing, and impedance matching applications. The stability and reliability of C0G capacitors like GCM1555C1H220JA16D could potentially be beneficial for maintaining signal integrity over a wide temperature range.
  • Internet of Things (IoT): IoT devices require compact, reliable components that perform well under a variety of environmental conditions. This part’s compact size and stability potentially make it well-suited for use in IoT sensors, smart devices, and wearable technology.
  • Computing and Data Storage: High-speed and reliable capacitors are critical for filtering and power management in computing equipment. The GCM1555C1H220JA16D might potentially be used in servers, SSDs, and networking gear, contributing to stable operation and data integrity.
  • Education and Research: In educational kits and research projects where precise capacitance values are crucial for experiments and prototypes, the accuracy and stability of the GCM1555C1H220JA16D could potentially provide reliable performance, thereby supporting innovative research and learning experiences.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by professional teams for adherence to specific industry standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the development and manufacture of electronic components, particularly known for its state-of-the-art Ceramic Capacitors. The company’s extensive range of products, including capacitors, inductors, resistors, RF modules, and power supplies, serves a wide array of industries, from consumer electronics to automotive and healthcare.

Within the category of Ceramic Capacitors, Murata’s portfolio stands out for its technological innovation, quality, and reliability. The GCM1555C1H220JA16D is a testament to Murata’s commitment to providing high-performance components that meet stringent industry requirements, including automotive standards as evidenced by its AEC-Q200 qualification.

Where to Find GCM1555C1H220JA16D by Murata Manufacturing Co Ltd

To source the GCM1555C1H220JA16D or explore alternate Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, professionals are recommended to utilize the comprehensive search tools available at findchips.com. This platform allows users to compare current stock levels and pricing from multiple distributors.

Historically, the part has been available from a range of distributors including Avnet Asia, DigiKey, Mouser Electronics, and Farnell among others. However, it’s important to visit the Findchips website to get the most current information regarding availability and pricing.

Compare pricing for GCM1555C1H220JA16D and other Ceramic Capacitors / Capacitors at findchips.com