Overview of TCJD107M025R0055 by Kyocera AVX Components
The TCJD107M025R0055 by Kyocera AVX Components is a Tantalum Capacitor recognized for its solid polymer dielectric, featuring a capacitance of 100µF and a rated voltage of 25V. This capacitor is polarized, making it suitable for applications requiring a specific orientation in the circuit. The capacitor is designed with a ±20% tolerance for its capacitance value, an ESR (Equivalent Series Resistance) of 55 mΩ, and it comes in a 2917 [7343 metric] size package, making it compact enough for surface-mounted technology (SMT) applications. The physical dimensions are 7.3mm in length and 4.3mm in width, with a height of 2.9mm, allowing for integration into space-constrained designs.
Among its attributes listed on findchips.com, the TCJD107M025R0055 is compliant with Pbfree and RoHS standards, ensuring its suitability for use in environments that demand lead-free components. The part is currently active, suggesting ongoing manufacturing and availability. Its “Factory Lead Time” is listed as 16 Weeks, 3 Days, offering a predictable timeframe for planning production schedules. Furthermore, this component boasts a maximum operating temperature of 105°C and a minimum of -55°C, showcasing its reliability and durability in various operating conditions. The part’s low leakage current of 0.25 mA and high ripple current capability of 900 mA underscore its efficiency and suitability for high-performance applications.
Industry Applications for TCJD107M025R0055
The TCJD107M025R0055 tantalum capacitor, with its specific technical attributes, might find utility in a broad range of application areas. While its potential uses are vast, below are conceptual application use cases that highlight its versatility. It is crucial to understand that these applications are illustrative and would require further analysis by engineering and design teams to ensure adherence to all relevant standards and specific application requirements.
- Consumer Electronics: Its compact size and high capacitance value could make the TCJD107M025R0055 ideal for power supply smoothing and stabilization in portable consumer electronics such as smartphones, tablets, and laptops. These devices benefit from the capacitor’s low ESR, enhancing overall battery life and performance.
- Audio and Video Systems: High-fidelity audio systems might leverage this component for its ripple current capabilities and low ESR, potentially improving audio quality by reducing noise levels in the signal path. Video systems, on the other hand, could utilize its stable capacitance over temperature variances to ensure consistent video performance.
- Entertainment and Gaming: In gaming consoles and VR systems, the demand for high-performance components that can ensure quick response times and handle rapid power fluctuations is critical. The TCJD107M025R0055 could potentially serve in these environments, offering the high ripple current handling and reliability required for immersive gaming experiences.
Note: The potential industry applications mentioned are conceptual and require verification for compliance and suitability for specific designs.
About Kyocera AVX Components
Kyocera AVX Components is a notable leader in the development and manufacturing of electronic components, particularly in the realm of capacitors. Within the Tantalum Capacitors subcategory, Kyocera AVX has established itself as a provider of high-quality, reliable solutions that cater to a wide range of industrial needs. The TCJD107M025R0055 is an example of their commitment to offering components that meet stringent performance and quality standards. Kyocera AVX Components’ capacitors, including the TCJD107M025R0055 and others, are designed with advanced materials and technology to ensure superior performance in diverse applications, ranging from consumer electronics to industrial equipment.
Where to Find TCJD107M025R0055 by Kyocera AVX Components
For those interested in purchasing the TCJD107M025R0055 or researching similar Tantalum Capacitors, findchips.com offers a comprehensive platform to compare current stock levels and pricing from a range of distributors. Historically, distributors such as Avnet Asia, TME, TTI, and Mouser Electronics have stocked this part. However, availability can fluctuate, and thus it’s advisable to visit findchips.com for the most current information regarding distributors and their stock levels.