Overview of ZMCHM9L3T by C&K
The ZMCHM9L3T is a Snap Acting/Limit Switch characterized by a single-pole double-throw (SPDT) configuration with a momentary switch function. Designed for a maximum current rating of 0.2A and a voltage rating of 60VDC, this switch is suitable for direct current (DC) applications. It offers a through-hole mounting feature which enables a straightforward installation process. Compliant with RoHS (Restriction of Hazardous Substances), the switch adheres to environmental standards, limiting the use of certain hazardous materials in its construction.
Manufactured by C & K Components LLC, a leader in the production of high-quality electronic switches, the ZMCHM9L3T boasts a durable actuator made of nylon and a robust housing material, also nylon, ensuring long-term reliability and performance. The switch’s dimensions – a body length of 12.8mm, a body breadth of 5.8mm, and a body height of 6.6mm – make it compact and suitable for various applications where space is a constraint. The switch’s operating temperature ranges from -30°C to 85°C, offering flexibility across various environments. Additionally, with a comprehensive electrical life cycle of 15,000 cycles, it demonstrates substantial durability for its intended applications.
Industry Applications for ZMCHM9L3T
The ZMCHM9L3T potentially serves a range of applications across multiple industries, underscoring its versatility as an electronic component. It is crucial to understand that these potential applications are illustrative and necessitate thorough analysis and verification for compliance and suitability by engineering teams.
- Industrial Automation: The switch might be utilized in manufacturing equipment, control panels, and automation systems where precise control and reliability are crucial. Its durability and electrical characteristics support the operational demands of industrial environments.
- Consumer Electronics: Potentially integrated into appliances, gaming consoles, and other handheld devices, the ZMCHM9L3T’s compact size and reliable performance could contribute to user interface control mechanisms requiring momentary switching actions.
- Telecommunications: This component could be applied in networking and communication equipment, possibly serving as a reset or mode switch. The switch’s RoHS compliance is particularly relevant for this industry, focusing on reducing harmful environmental impacts.
- Instrumentation and Test Equipment: Given its precise operating characteristics and durability, the switch could be considered for use in laboratory instruments, test equipment, and diagnostic devices. It’s capable of supporting the needs for accurate and reliable momentary signal transmission.
Note: These industry applications are conceptual and require proper verification for specific use cases, ensuring they meet all necessary standards and requirements.
About C&K
C&K is a globally recognized manufacturer of high-quality electromechanical switches, including a vast selection of Snap Acting/Limit Switches. With a rich history spanning over decades, C&K has established itself as a leader in the switches industry, offering solutions that meet a wide range of needs in terms of functionality, size, and performance. Their commitment to innovation and quality is evident in products like the ZMCHM9L3T, which is designed to deliver reliable performance in a variety of applications. C&K’s product range spans from tactile and pushbutton switches to more specialized items such as the ZMCHM9L3T, showcasing the company’s expertise in developing switches that cater to specific operational requirements.
Where to Find ZMCHM9L3T by C&K
To purchase the ZMCHM9L3T switch or to explore alternate Snap Acting/Limit Switches options, we recommend visiting findchips.com. This platform offers comprehensive part information, including current stock levels, pricing from various distributors, and detailed part data. Historically, the ZMCHM9L3T has been available from distributors such as Sager, PEI Genesis, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, inventory levels and pricing are subject to change, so it’s essential to check findchips.com for the most current availability and competitive pricing information.