Overview of PZTA92T1G by onsemi
The PZTA92T1G is a high voltage PNP bipolar transistor designed for various applications requiring a high breakdown voltage, packaged in a SOT-223 (TO-261) 4 lead configuration. Manufactured by onsemi, this component is a crucial element in the design of circuits requiring a compact, high-performance PNP transistor. It offers a collector-emitter voltage max of 300 V and a collector current max of 0.5 A, making it suitable for handling moderate power loads within a variety of electronic systems. With features such as a DC current gain (hFE) minimum of 40, a collector-base capacitance max of 6 pF, and a transition frequency of 50 MHz, this part is designed for efficient performance in high-speed switching applications.
Characteristics such as a low saturation voltage of 0.5 V, a maximum power dissipation of 1.5 W, and an operating temperature range up to 150 °C, demonstrate its reliability in demanding conditions. It is also compliant with ROHS standards, making it a preferred choice for environmentally conscious applications. As of the current writing, the factory lead time for PZTA92T1G is 53 weeks, 5 days, reflecting the demand and manufacturing cycle for this specific component.
Industry Applications for PZTA92T1G
The PZTA92T1G, belonging to the Small Signal Bipolar Transistors category, finds potential applications in a broad array of industries due to its high voltage and current handling capabilities alongside its compact footprint. While tailor-made for each application’s unique demands, here are some conceptual industry uses which require analysis and validation by engineering teams:
-
Consumer Electronics: In consumer electronics, the PZTA92T1G could potentially be used in power management circuits within devices such as smartphones, tablets, and laptops, where efficient power distribution and management are crucial for device performance and battery life.
-
Audio and Video Systems: For audio and video equipment, this transistor might serve in amplification circuits or in power supply circuits, ensuring that components receive the correct voltages under varying load conditions, thus maintaining the quality and reliability of audio and video outputs.
-
Industrial Control: Within industrial settings, the PZTA92T1G could be utilized in the control circuits of sensors and actuators. Its high breakdown voltage and moderate current handling capability could be beneficial in environments where voltages fluctuate widely, providing stable operation for controlling various industrial processes.
-
Power Supplies: In power supply units, especially those requiring a compact solution with efficient power handling, this component might find applications. Its ability to operate at high voltages with a significant current could be utilized in secondary power regulation circuits to fine-tune the output power.
Note that these industry applications are speculative and must be thoroughly analyzed by engineering and design teams to ensure compliance with industry standards and specific project requirements.
About onsemi
onsemi, the manufacturer of PZTA92T1G, is a leading supplier in the semiconductor industry, known for its focus on energy-efficient innovations. Specializing in various types of transistors, including Small Signal Bipolar Transistors, onsemi provides components crucial for advancing electronic designs across a broad spectrum of applications. Their portfolio includes a wide array of semiconductor products designed to address the demanding needs of modern electronic circuits, with PZTA92T1G standing out as an example of their dedication to high-quality, reliable components for high-voltage applications. By maintaining a diverse product line, including similar high-performance parts, onsemi caters to the evolving needs of engineers and designers in the electronics industry.
Where to Find PZTA92T1G by onsemi
To source the PZTA92T1G, findchips.com is an invaluable resource. By allowing users to compare pricing, availability, and datasheets from multiple distributors, it simplifies the procurement process. Historically, this part has been available from distributors such as Semour Electronics Co Ltd, Avnet Asia, Sensible Micro Corporation, NexGen Digital, and others. Current stock levels and pricing can vary, so it’s crucial to check on findchips.com for the latest information. For those seeking alternate components to the PZTA92T1G that might be offered by onsemi or other manufacturers, the site also provides access to a broad range of Small Signal Bipolar Transistors, ensuring that engineers and procurement specialists can find the best match for their application requirements.