B3P-VH(LF)(SN) by JST Manufacturing

Overview of B3P-VH(LF)(SN) by JST Manufacturing

The B3P-VH(LF)(SN) from JST Manufacturing is a board connector that features 3 contacts arranged in a single row. This male connector has a straight mounting style with solder terminals for secure attachment to a printed circuit board (PCB). It is designed to facilitate reliable and efficient electrical connections in a variety of electronic devices. With a contact pitch of 3.96mm, it provides a balance between density and usability, making it suitable for applications where space is at a premium but large enough to ensure ease of manual handling and manufacturing.

The connector’s body measures 0.335 inches in breadth, 0.429 inches in depth, and 0.465 inches in length. Its contacts are made of brass with a tin over copper mating finish, and termination features tin (Sn) – reflowed to assure good solderability and robustness in various environments. Furthermore, the insulator is crafted from Polyamide 66, a material known for its good thermal and electrical insulative properties, ensuring safety and reliability. It operates within a temperature range of -25 °C to 85 °C, accommodating a wide range of environmental conditions.

Key attributes include a dielectric withstanding voltage of 1500VAC, ensuring the connector can handle significant voltage differences without breakdown. Its insulation resistance is impressive at 1000MΩ, minimizing electrical interference and signal loss. Furthermore, the connector is designed with a polarized housing to prevent incorrect insertion, promoting ease of use and avoiding potential damage to the component or the broader system.

This connector fulfills RoHS compliance for environmental considerations, being free of hazardous substances like lead. Its UL Flammability Code is 94V-0, ranking high in terms of material fire resistance.

Industry Applications for B3P-VH(LF)(SN)

Given its specifications and design features, the B3P-VH(LF)(SN) connector could potentially find use in a wide array of industries and applications:

  • Energy and Power Systems: This connector might be used in control panels, power distribution units, and monitoring devices where reliable connections are critical. Its high dielectric withstanding voltage and insulation resistance make it suitable for such applications.
  • Transportation and Logistics: In logistic tracking devices or vehicle monitoring systems, the B3P-VH(LF)(SN) could possibly offer durable and reliable connections that can endure the wide temperature ranges and vibrations encountered in the transportation sector.
  • Renewable Energy: Solar inverters, wind turbine controls, and other renewable energy technologies might utilize this connector for interconnecting monitoring and control units. Its environmental compliance and electrical characteristics potentially support the performance requirements in renewable energy applications.
  • Home Automation and Consumer Electronics: The connector could potentially be used in smart home devices, personal computing accessories, and entertainment systems where reliability and product safety are key considerations.

Note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure conformance to specific industry standards and application requirements.

About JST Manufacturing

JST Manufacturing is a global leader in the design and production of electrical and electronic connectors. They specialize in manufacturing innovative connectors that meet the rigorous demands of industries ranging from automotive to consumer electronics. Within the Headers and Edge Type Connectors subcategory, JST Manufacturing has established a reputation for producing high-quality, reliable products, such as the B3P-VH(LF)(SN) and similar parts.

Their connectors are known for their ruggedness and durability, incorporating advanced materials and technology to enhance performance under various operating conditions. JST’s commitment to quality, backed by compliance with industry standards and certifications, makes their products suitable for a broad spectrum of applications, ensuring they meet and often exceed customer expectations.

Where to Find B3P-VH(LF)(SN) by JST Manufacturing

To purchase the B3P-VH(LF)(SN) or to find alternate Headers and Edge Type Connectors that might be offered by JST Manufacturing or other manufacturers, potential buyers are encouraged to visit findchips.com. The website provides up-to-date information on stock levels, pricing, and available distributors. Historically, distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Component Electronics, Inc have carried this part, though stock levels and availability can fluctuate. Therefore, referring to findchips.com for current information is advisable.

Compare pricing for B3P-VH(LF)(SN) and other Headers and Edge Type Connectors / Connectors at findchips.com