APV2111VY by Panasonic Electronic Components

Overview of APV2111VY by Panasonic Electronic Components

The APV2111VY is a MOSFET relay with photovoltaic output, encapsulated in a compact SSOP-4 package. This component is designed for high voltage applications, featuring a stand-off voltage of up to 1.5kV. Its contact form is SPST-NO (1 Form A), which signifies a single-pole, single-throw, normally open switch configuration. The APV2111VY is specifically tailored for surface mount applications, with gull-wing relay terminals that ensure ease of assembly on printed circuit boards. This part is optimized for reliability and performance in compact electronic designs, making it a suitable choice for engineers looking for an optoelectronic device to handle isolation duties in high-voltage circuits.

Key characteristics of the APV2111VY include its Rohs compliance, indicating adherence to hazardous substances regulations, making it a preferable choice for environmentally conscious applications. The product’s lifecycle status is active, which assures availability for both current and future designs. It operates within a wide temperature range of -40 °C to 85 °C, providing versatility in varied environmental conditions. Additionally, the device’s optoelectronic nature allows it to serve in a broad spectrum of applications where electrical isolation is crucial, thereby minimizing the risk of electrical shocks or circuit damages. The factory lead time for the APV2111VY is currently set at 14 weeks, as of the latest information available.

Industry Applications for APV2111VY

The APV2111VY, belonging to the Other Optoelectronics category, is adept at providing isolation in electrical circuits, making it potentially suitable for various industry applications. While the possible applications are broad, it’s essential to note that these are conceptual illustrations and require thorough analysis and verification for specific use cases. Here are some industry applications where the APV2111VY might find relevance:

  • Energy and Power Systems: In power generation and distribution units, the APV2111VY could potentially serve in isolation roles, safeguarding sensitive microelectronic circuits from high-voltage transients. Its high stand-off voltage is particularly useful for solar panel inverters and power conditioning systems where photovoltaic isolation is necessary.
  • Transportation and Logistics: The robust design and the wide operating temperature range make the APV2111VY a potential candidate for electronic systems within transportation infrastructure, including rail signaling and electronic toll collection systems, where reliability under variable weather conditions is paramount.
  • Renewable Energy: Given its photovoltaic functionality, the APV2111VY could play a pivotal role in the safety and efficiency of renewable energy systems, including wind turbines and solar power inverters, by providing necessary isolation between high-voltage sections and control circuits.

These potential industry applications are illustrative and necessitate comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic is a global leader in the development and manufacture of electronic components, with a substantial footprint in the Other Optoelectronics subcategory of Optoelectronics. The APV2111VY is just one example of Panasonic’s dedication to innovation in optoelectronic devices, offering solutions that integrate state-of-the-art technology with reliability and performance. Panasonic’s portfolio in optoelectronics includes a multitude of components ranging from simple LED elements to complex sensors and switches that cater to a diverse set of applications across various industries. Their commitment to quality and sustainability makes Panasonic Electronic Components a trusted partner for engineers and procurement specialists alike, looking for parts that meet stringent performance and environmental standards.

Where to Find APV2111VY by Panasonic Electronic Components

To source the APV2111VY, findchips.com offers comprehensive real-time inventory data and pricing from various distributors. It’s advisable for those seeking to purchase the APV2111VY to check current stock levels and pricing on this platform. Historically, distributors like Ozdisan Elektronik, Master Electronics, TTI, and Mouser Electronics have carried this component. However, inventory can fluctuate, so it is recommended to use findchips.com for the most current availability from these and other distributors. For those looking for alternatives or similar components offered by Panasonic Electronic Components or other manufacturers, exploring the Other Optoelectronics category may provide viable options.

Compare pricing for APV2111VY and other Other Optoelectronics / Optoelectronics at findchips.com