Overview of 39-01-2080 by Molex
The 39-01-2080 by Molex is a Rectangular Power Connector, featuring 8 contacts, designed for female crimp terminals. This receptacle comes under the broad category of Power Connectors, focusing specifically on providing reliable connections in various power applications. Crafted with a receptacle housing, this component is intended for use with a 4.2 mm pitch, making it part of Molex’s Mini-Fit Jr series. The design includes polarization to prevent incorrect insertion, highlighting its convenience and safety in use.
As an active part, it boasts several essential characteristics such as being Pb-free and RoHS compliant, ensuring it meets current environmental and health standards. Additional noteworthy attributes include a dielectric withstanding voltage of 1500VAC, an insulation resistance of 1 GΩ, and a minimal contact resistance of 10 mΩ, which contribute to its effective power delivery and signal integrity. The part is also recognized by the UL standard, which guarantees its reliability and safety for various applications. With a typical factory lead time of 16 weeks and 2 days from the point of writing, planning for procurement requires forward-thinking to accommodate production schedules.
Industry Applications for 39-01-2080
The 39-01-2080, given its specifications and capabilities, might find usage across a diverse range of industries where power connection reliability and performance are critical. Some potential use cases, considering its design and attributes, could include:
- Space Technology, where the high insulation resistance and dielectric withstanding voltage could prove essential for managing the extreme conditions encountered in space applications. Its use in satellites or space rovers, where reliability is non-negotiable, might be envisaged, given the rigorous demands for electrical components in such environments.
- Renewable Energy systems, such as solar panels or wind turbines, might benefit from the 39-01-2080’s robust design. Its compatibility with various mating parts, coupled with its high operating temperature range, potentially makes it suitable for connections within power inverters or battery storage systems, facilitating reliable power transmission in fluctuating environmental conditions.
- Transportation and Logistics, particularly in electric vehicles’ (EV) charging systems or battery management systems, where connectors must handle significant power levels reliably over a wide temperature range. The locking mounting option provides an added layer of security and resistance to vibration, which is crucial in mobile applications.
- Robotics and Drones might use such connectors in power distribution units or motor controllers. The UL 94V-2 flammability code and the ability to withstand significant insertion forces make the 39-01-2080 conducive to applications requiring frequent disconnections and reconnections under conditions where durability and component integrity are essential.
Please note, these industry applications are conceptual/illustrative and require a detailed analysis and verification by design and engineering teams to ensure compliance with industry standards and specific application requirements.
About Molex
Molex is a globally recognized manufacturer in the connectors market, specializing in providing innovative interconnect solutions that cater to a wide array of industries. Among its broad range of products, Molex places significant emphasis on Power Connectors, where the 39-01-2080 and its Mini-Fit series exemplify the company’s commitment to high-quality, reliable connector solutions. Molex designs connective components that are integral to the operation of complex equipment across various sectors, leveraging advanced technology and engineering to meet the challenges of power delivery and signal transmission. Their product lineup reflects a dedication to excellence, with connectors that are designed to perform in demanding environments, ensuring durability, efficiency, and safety.
Where to Find 39-01-2080 by Molex
For those interested in procuring the 39-01-2080 connector, research and comparison shopping is essential. FindChips.com provides a comprehensive platform for checking current stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available at several distributors, including Master Electronics, Component Electronics, Inc., Chip 1 Exchange, and Sensible Micro Corporation, among others. However, for the most accurate and up-to-date information, prospective buyers should visit FindChips.com. There, users can also explore alternate Power Connectors that might be offered by Molex or other manufacturers, ensuring they find the best fit for their application needs.