VN750PTTR-E by STMicroelectronics

Overview of VN750PTTR-E by STMicroelectronics

The VN750PTTR-E by STMicroelectronics is a high side driver designed to manage power in automotive and industrial applications. This single-channel device operates within a supply voltage range of 5.5V to 36V, making it versatile for a broad array of applications. Encapsulated in a PPAK-5 package, it is designed for surface mount technology, which simplifies the assembly process on printed circuit boards. The high side driver configuration allows for direct control of the load from the supply side, an essential feature for creating efficient, safe, and reliable system designs.

Among its standout features, the VN750PTTR-E incorporates several built-in protections, such as transient, overcurrent, overvoltage, thermal, and undervoltage protections. These features ensure the longevity and reliability of the device under a wide range of operating conditions. Furthermore, with a maximum supply voltage of 36V, a nominal supply voltage of 13V, and the ability to drive loads up to 2A (with a peak current limit of 9A), this component is exceptionally suited for handling mid to high power requirements efficiently.

Its compliance with the RoHS directive underscores STMicroelectronics’ commitment to manufacturing environmentally friendly products. The VN750PTTR-E also adheres to the EAR99 classification under the ECCN code, placing it within a broad category of commercial products allowable for export. Additionally, with a moisture sensitivity level of 3, this device is designed to withstand standard assembly processes without the risk of moisture-induced damage, critical for preserving device integrity and performance over time.

Industry Applications for VN750PTTR-E

The versatility and robustness of the VN750PTTR-E facilitate its integration into a wide range of industry applications. Although its use must always be verified by engineering and design teams to ensure compliance with industry standards and specific application requirements, the following are conceptual illustrations of potential use cases:

  • Education and Research: Potentially utilized in laboratory equipment or educational tools, where precise control and protection of electrical loads are essential. Its built-in protections could safeguard experimental setups from common electrical issues.
  • Internet of Things (IoT): Given its efficient power management capabilities, the VN750PTTR-E might be integrated into IoT devices that require reliable power control, such as smart home systems or wearable technology. Its low power consumption and robust protection features align well with the demands of IoT applications.
  • Computing and Data Storage: May find applications in power management solutions within computing hardware or data storage systems, where stable and reliable power control is critical for ensuring data integrity and system reliability.
  • Telecommunications: In telecom equipment, the VN750PTTR-E could contribute to power management solutions that require high reliability and protection against various electrical faults, supporting the continuous operation of communication networks.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, providing a wide array of electronic components that find applications in diverse sectors. The company has a particular strength in Peripheral Drivers, with the VN750PTTR-E being a testament to their expertise in this field. Renowned for its innovative products, STMicroelectronics is committed to delivering semiconductor solutions that enable smarter mobility, more efficient power and energy management, and the wide-scale deployment of the Internet of Things (IoT) and 5G technology.

STMicroelectronics’ line of peripheral drivers, including high side drivers like the VN750PTTR-E, plays a crucial role in the broader category of Drivers and Interfaces. These components are pivotal in interfacing digital systems with the physical world, enabling the control of a vast range of electrical and mechanical devices. STMicroelectronics continuously evolves its product offerings to meet the dynamic demands of the electronics industry, ensuring high reliability, efficiency, and performance of its components.

Where to Find VN750PTTR-E by STMicroelectronics

To research where to purchase the VN750PTTR-E by STMicroelectronics, or to find alternate parts, Peripheral Drivers can be explored on findchips.com. This website offers comprehensive information on current stock levels, pricing, and the availability of electronic components from major distributors. Historically, VN750PTTR-E has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, LCSC, and Mouser Electronics. However, to get the most current information on availability and pricing, it’s recommended to visit findchips.com.

Compare pricing for VN750PTTR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com