ATMEGA128L-8AU by Microchip Technology Inc

Overview of ATMEGA128L-8AU by Microchip Technology Inc.

The ATMEGA128L-8AU is an 8-bit microcontroller featuring 128KB of flash memory, encapsulated in a 64-pin thin quad flat package (TQFP). Manufactured by Microchip Technology Inc., this microcontroller is part of the AVR ATmega family, specifically within the ATMEGA128 series. It operates at a maximum CPU speed of 8 MHz and is equipped with 4KB of RAM. With 53 input/output (I/O) pins, it offers extensive peripheral connectivity, supporting a wide range of applications. Notably, this device is compliant with RoHS, ensuring adherence to the latest environmental standards.

This microcontroller emphasizes flexibility and power efficiency, with a nominal operating voltage of 3V, extending up to a maximum of 5.5V. Its design includes various features to enhance functionality and ease of use, such as on-chip debugging facilities, a variety of timers, and multiple communication interfaces. Additionally, the ATMEGA128L-8AU supports an external data bus width of 8, indicating its capability to handle external data exchanges efficiently. It is a suitable choice for designers looking for a robust, low-power device for advanced embedded systems.

Industry Applications for ATMEGA128L-8AU

The versatility of the ATMEGA128L-8AU allows it to potentially serve a broad spectrum of industries. While certain applications are listed as possible fits for this microcontroller, it’s important for engineering and design teams to conduct thorough analysis and verification to ensure compatibility with specific industry standards and application requirements. Here are some of the fields where this microcontroller might find use:

  • Internet of Things (IoT): The ATMEGA128L-8AU might be deployed in IoT devices owing to its efficient power consumption and sufficient I/O capabilities. It could potentially manage sensor data collection and actuator control in smart home devices, wearable technology, and industrial IoT applications.
  • Environmental Monitoring Systems: Given its precise control capability and low power needs, this microcontroller could be used in systems designed to monitor air and water quality, providing critical data for assessing and addressing environmental challenges.
  • Consumer Electronics: The device’s flexibility and processing power make it suitable for embedded systems within consumer electronics, such as personal digital assistants, gaming devices, and multimedia players. Its compact TQFP package allows for integration into space-constrained designs.
  • Telecommunications: With its robust serial communication interfaces, the ATMEGA128L-8AU might be utilized in telecommunications equipment, including routers, switches, and base stations, facilitating reliable data transmission and connectivity.

Note that these potential applications are conceptual/illustrative and require confirmation of the microcontroller’s compatibility with specific applications and adhering to relevant industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, offering a wide array of products for different applications. In the realm of Microcontrollers, Microchip is known for its extensive range of products, including the popular ATMEGA series. Microchip’s microcontrollers are designed to provide low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. The company’s dedication to innovation and quality has positioned it as a go-to for engineers and procurement professionals alike who are looking for reliable, state-of-the-art components.

Where to Find ATMEGA128L-8AU by Microchip Technology Inc

For those interested in purchasing the ATMEGA128L-8AU, it is recommended to search on findchips.com. Not only can you find current stock levels and pricing information for the ATMEGA128L-8AU, but the site also allows for comparison with a wide range of other Microcontrollers offered by Microchip Technology Inc and various other manufacturers. While the ATMEGA128L-8AU has historically been available from distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Sensible Micro Corporation, checking findchips.com will provide the most up-to-date availability and pricing information.

Compare pricing for ATMEGA128L-8AU and other Microcontrollers / Microcontrollers and Processors at findchips.com